Part Details for MAX9032AUA+T by Analog Devices Inc
Overview of MAX9032AUA+T by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX9032AUA+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX9032AUAT
|
Mouser Electronics | Analog Comparators Low-Cost, Ultra-Small, Single/Dual/Quad RoHS: Compliant | 1270 |
|
$0.7060 / $1.6700 | Buy Now |
|
Analog Devices Inc | Low-Cost, Ultra-Small, Single/ Min Qty: 1 Package Multiple: 1 | 15647 |
|
$0.7353 / $1.6700 | Buy Now |
Part Details for MAX9032AUA+T
MAX9032AUA+T CAD Models
MAX9032AUA+T Part Data Attributes
|
MAX9032AUA+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX9032AUA+T
Analog Devices Inc
Low-Cost, Ultra-Small, Single/Dual/Quad Single-Supply Comparators, 8-MINI_SO-N/A, 8 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 8-MINI_SO-N/A | |
Pin Count | 8 | |
Manufacturer Package Code | 8-MINI_SO-N/A | |
Date Of Intro | 2002-04-01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.08 µA | |
Bias Current-Max (IIB) @25C | 0.08 µA | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | PUSH-PULL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 228 ns | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 0.11 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for MAX9032AUA+T
This table gives cross-reference parts and alternative options found for MAX9032AUA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9032AUA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX9032AUA-T | Comparator, 2 Func, 5000uV Offset-Max, PDSO8, MICRO MAX PACKAGE-8 | Maxim Integrated Products | MAX9032AUA+T vs MAX9032AUA-T |