Part Details for MAX9039BEBT+T by Maxim Integrated Products
Overview of MAX9039BEBT+T by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Energy and Power Systems
Renewable Energy
Telecommunications
Automotive
Price & Stock for MAX9039BEBT+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AC1971
|
Newark | Micropower Comparator, Push Pull, Ucsp-6, Comparator Type:Micropower, No. Of Channels:1Channels, Response Time/Propogation Delay:-, Supply Voltage Range:2.5V To 5.5V, Ic Case/Package:Ucsp, No. Of Pins:6Pins, Product Range:- Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX9039BEBT+T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.0200 / $2.0700 | Buy Now |
DISTI #
MAX9039BEBT+TCT-ND
|
DigiKey | IC COMPARATOR 1 W/VOLT REF 6WLP Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0241 / $2.3200 | Buy Now |
|
Bristol Electronics | 40 |
|
RFQ |
Part Details for MAX9039BEBT+T
MAX9039BEBT+T CAD Models
MAX9039BEBT+T Part Data Attributes
|
MAX9039BEBT+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX9039BEBT+T
Maxim Integrated Products
Comparator, 1 Func, 9000uV Offset-Max, 450ns Response Time, BIPolar, PBGA6, UCSP-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | BGA | |
Package Description | VFBGA, BGA6,2X3,20 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.025 µA | |
Input Offset Voltage-Max | 9000 µV | |
JESD-30 Code | R-PBGA-B6 | |
JESD-609 Code | e1 | |
Length | 1.57 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | PUSH-PULL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 450 ns | |
Seated Height-Max | 0.67 mm | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.05 mm |