Part Details for MAX9051AEUT+T by Maxim Integrated Products
Overview of MAX9051AEUT+T by Maxim Integrated Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Price & Stock for MAX9051AEUT+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AC1974
|
Newark | Micropwr Comparator, Push Pull, Sot-23-6, Comparator Type:Micropower, No. Of Comparators:1 Comparator, Response Time:-, Supply Voltage Range:2.7V To 5.5V, Comparator Case Style:Sot-23, No. Of Pins:6Pins, Ic Output Type:Push Pull, Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX9051AEUT+T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.1800 / $4.1200 | Buy Now |
DISTI #
MAX9051AEUT+TCT-ND
|
DigiKey | IC COMPARATOR 1 W/VOLT REF SOT6 Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
750 In Stock |
|
$1.9133 / $3.9600 | Buy Now |
|
Rochester Electronics | MAX9051 Micropower, Single-Supply, Comparator +Precision Reference IC RoHS: Compliant Status: Active Min Qty: 1 | 6731 |
|
$1.8300 / $2.1600 | Buy Now |
|
Chip1Cloud | IC COMPARATOR SNGL SOT23-6 | 3070 |
|
RFQ |
Part Details for MAX9051AEUT+T
MAX9051AEUT+T CAD Models
MAX9051AEUT+T Part Data Attributes:
|
MAX9051AEUT+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX9051AEUT+T
Maxim Integrated Products
Comparator, 1 Func, 7000uV Offset-Max, 450ns Response Time, BIPolar, PDSO6, SOT-23, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SOT-23, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.01 µA | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | PUSH-PULL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 450 ns | |
Seated Height-Max | 1.45 mm | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |