Part Details for MAX9053AEUB+ by Maxim Integrated Products
Overview of MAX9053AEUB+ by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX9053AEUB+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX9053AEUB+-ND
|
DigiKey | IC COMPARATR 2 W/VOLT REF 10UMAX Min Qty: 1 Lead time: 22 Weeks Container: Tube |
40 In Stock |
|
$2.6068 / $6.8100 | Buy Now |
Part Details for MAX9053AEUB+
MAX9053AEUB+ CAD Models
MAX9053AEUB+ Part Data Attributes
|
MAX9053AEUB+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX9053AEUB+
Maxim Integrated Products
Comparator, 2 Func, 7000uV Offset-Max, 400ns Response Time, BIPolar, PDSO10, MICRO MAX PACKAGE-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | MICRO MAX PACKAGE-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.01 µA | |
Bias Current-Max (IIB) @25C | 0.01 µA | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | PUSH-PULL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 400 ns | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 0.085 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for MAX9053AEUB+
This table gives cross-reference parts and alternative options found for MAX9053AEUB+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9053AEUB+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX9053AEUB-T | Comparator, 2 Func, 7000uV Offset-Max, 450ns Response Time, BIPolar, PDSO10, MO-187BA, UMAX-10 | Maxim Integrated Products | MAX9053AEUB+ vs MAX9053AEUB-T |
MAX9053AEUB+T | Comparator, 2 Func, 7000uV Offset-Max, 400ns Response Time, BIPolar, PDSO10, ROHS COMPLIANT, MICRO MAX PACKAGE-10 | Maxim Integrated Products | MAX9053AEUB+ vs MAX9053AEUB+T |
MAX9053AEUB+T | Micropower, Single-Supply, UCSP/SOT23 Comparator + Precision Reference ICs, 10-MINI_SO-N/A, 10 Pins, -40 to 85C | Analog Devices Inc | MAX9053AEUB+ vs MAX9053AEUB+T |
MAX9053AEUB+ | Micropower, Single-Supply, UCSP/SOT23 Comparator + Precision Reference ICs, 10-MINI_SO-N/A, 10 Pins, -40 to 85C | Analog Devices Inc | MAX9053AEUB+ vs MAX9053AEUB+ |