There are no models available for this part yet.
Overview of MAX905CPD by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MAX905CPD by Maxim Integrated Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-MAX905CPD-ND
|
DigiKey | IC COMPARATOR 2 GEN PUR 14DIP Min Qty: 258 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
352 In Stock |
|
$1.1600 | Buy Now | |
Quest Components | COMPARATOR, 1500 uV OFFSET-MAX, 2 ns RESPONSE TIME, PDIP14 | 37 |
|
$1.3230 / $3.5280 | Buy Now | ||
Rochester Electronics | MAX905 High-Speed, Clocked D-Flip Flop, ECL Voltage Comparator ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 352 |
|
$0.9959 / $1.1700 | Buy Now |
CAD Models for MAX905CPD by Maxim Integrated Products
Part Data Attributes for MAX905CPD by Maxim Integrated Products
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code
|
DIP
|
Package Description
|
DIP, DIP14,.3
|
Pin Count
|
14
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
4 Weeks
|
Amplifier Type
|
COMPARATOR
|
Average Bias Current-Max (IIB)
|
10 µA
|
Bias Current-Max (IIB) @25C
|
10 µA
|
Input Offset Voltage-Max
|
1500 µV
|
JESD-30 Code
|
R-PDIP-T14
|
JESD-609 Code
|
e0
|
Neg Supply Voltage Limit-Max
|
-6 V
|
Neg Supply Voltage-Nom (Vsup)
|
-5 V
|
Number of Functions
|
1
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP14,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Response Time-Nom
|
2 ns
|
Seated Height-Max
|
5.72 mm
|
Supply Current-Max
|
24 mA
|
Supply Voltage Limit-Max
|
6 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Width
|
7.62 mm
|
Alternate Parts for MAX905CPD
This table gives cross-reference parts and alternative options found for MAX905CPD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX905CPD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX905EPD | Comparator, 1 Func, 2500uV Offset-Max, 2ns Response Time, PDIP14, PLASTIC, DIP-14 | Maxim Integrated Products | MAX905CPD vs MAX905EPD |
MAX905MJD | Comparator, 1 Func, 2500uV Offset-Max, 2ns Response Time, CDIP14, CERDIP-14 | Maxim Integrated Products | MAX905CPD vs MAX905MJD |