-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultra-Small, nanoPower Single Comparators in 4-Bump UCSP and 5 SOT23, 5-SOT_23-N/A, 5 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX9062EUKT
|
Mouser Electronics | Analog Comparators Ultra-Small, Low-Power Single Comparator RoHS: Compliant | 6080 |
|
$0.5810 / $1.1600 | Buy Now |
DISTI #
V72:2272_26373672
|
Arrow Electronics | Comparator Single 5.5V 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2213 Container: Cut Strips | Americas - 155 |
|
$0.5386 / $0.8629 | Buy Now |
|
Analog Devices Inc | Ultra-Small, Low-Power Single Min Qty: 1 Package Multiple: 1 | 153911 |
|
$0.6045 / $1.5000 | Buy Now |
DISTI #
61691765
|
Verical | Comparator Single 5.5V 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 11 Package Multiple: 1 Date Code: 2213 | Americas - 155 |
|
$0.5386 / $0.8078 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX9062EUK+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX9062EUK+T
Analog Devices Inc
Ultra-Small, nanoPower Single Comparators in 4-Bump UCSP and 5 SOT23, 5-SOT_23-N/A, 5 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 5-SOT_23-N/A | |
Package Description | SOT-23, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 5-SOT_23-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 2008-05-07 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.015 µA | |
Input Offset Voltage-Max | 9000 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 15000 ns | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max | 0.0011 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
This table gives cross-reference parts and alternative options found for MAX9062EUK+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9062EUK+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX9062EUK+T | Comparator, 1 Func, 15000ns Response Time, BICMOS, PDSO5, SOT-23, 5 PIN | Maxim Integrated Products | MAX9062EUK+T vs MAX9062EUK+T |
MAX9062EUK+ | Comparator, 1 Func, BICMOS, PDSO5, SOT-23, 5 PIN | Maxim Integrated Products | MAX9062EUK+T vs MAX9062EUK+ |