There are no models available for this part yet.
Overview of MAX9064EBS+TG45 by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MAX9064EBS+TG45 by Maxim Integrated Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73Y6310
|
Newark | Comparator, Single, 15Us, Ucsp-4, Comparator Type:Low Power, No. Of Channels:1Channels, Response Time/Propogation Delay:15µs, Supply Voltage Range:-0.3V To 5.5V, 1V To 5.5V, Ic Case/Package:Ucsp, No. Of Pins:4Pins Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX9064EBS+TG45 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2859 |
|
$0.6660 / $1.4700 | Buy Now | |
DISTI #
MAX9064EBS+TG45CT-ND
|
DigiKey | IC COMPARATOR 1 W/VOLT REF 4UCSP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9264 In Stock |
|
$0.5500 / $2.1300 | Buy Now | |
Bristol Electronics | Min Qty: 3 | 1027 |
|
$0.4388 / $1.6875 | Buy Now | ||
Quest Components | COMPARATOR, 1 FUNC, 15000NS RESPONSE TIME, BICMOS, PBGA4 | 821 |
|
$0.5850 / $2.2500 | Buy Now | ||
ComSIT USA | Comparator, 1 Func, 15000ns Response Time, BICMOS, PBGA4 RoHS: Compliant |
|
|
RFQ | |||
LCSC | 60pA UCSP-4(1x1) Comparators ROHS | 48 |
|
$0.8007 / $0.8445 | Buy Now |
CAD Models for MAX9064EBS+TG45 by Maxim Integrated Products
Part Data Attributes for MAX9064EBS+TG45 by Maxim Integrated Products
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Package Description
|
BGA, BGA4,2X2,20
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Amplifier Type
|
COMPARATOR
|
Average Bias Current-Max (IIB)
|
0.015 µA
|
JESD-30 Code
|
S-PBGA-B4
|
JESD-609 Code
|
e2
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
4
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Type
|
PUSH-PULL
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
BGA
|
Package Equivalence Code
|
BGA4,2X2,20
|
Package Shape
|
SQUARE
|
Package Style
|
GRID ARRAY
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Response Time-Nom
|
15000 ns
|
Supply Current-Max
|
0.0011 mA
|
Supply Voltage Limit-Max
|
6 V
|
Supply Voltage-Nom (Vsup)
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
BICMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN SILVER COPPER NICKEL
|
Terminal Form
|
BALL
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Alternate Parts for MAX9064EBS+TG45
This table gives cross-reference parts and alternative options found for MAX9064EBS+TG45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9064EBS+TG45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX9064EBS+G45 | Ultra-Small, nanoPower Single Comparators in 4-Bump UCSP and 5 SOT23, 4-WLCSP-N/A, 4 Pins, -40 to 85C | Analog Devices Inc | MAX9064EBS+TG45 vs MAX9064EBS+G45 |
MAX9064EBS+G45 | Comparator, 1 Func, BICMOS, PBGA4, UCSP-4 | Maxim Integrated Products | MAX9064EBS+TG45 vs MAX9064EBS+G45 |
MAX9064EBS+T | Comparator, BICMOS, PBGA4 | Maxim Integrated Products | MAX9064EBS+TG45 vs MAX9064EBS+T |
MAX9064EBS+TG45 | Ultra-Small, nanoPower Single Comparators in 4-Bump UCSP and 5 SOT23, 4-WLCSP-N/A, 4 Pins, -40 to 85C | Analog Devices Inc | MAX9064EBS+TG45 vs MAX9064EBS+TG45 |
Related Parts for MAX9064EBS+TG45
-
MAX17222ELT+Switching Regulator or Controllers
-
RMCF0201FT536KFixed Resistors
-
DMN3730UFB4-7BSmall Signal Field-Effect Transistors
-
SL3S4011FHK,125Other Telecom ICs
-
MAX98357AETE+TAudio/Video Amplifiers
-
16-02-0097Terminals and Terminal Blocks
-
XLH735048.000000IXO
-
SL3S4011FHKOther uPs/uCs/Peripheral ICs