Part Details for MAX9065EUK+T by Maxim Integrated Products
Overview of MAX9065EUK+T by Maxim Integrated Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX9065EUK+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y6312
|
Newark | Comparator, Single, 25Us, Sot-23, Comparator Type:Low Power, No. Of Channels:1Channels, Response Time/Propogation Delay:25µs, Supply Voltage Range:-0.3V To 5.5V, 1V To 5.5V, Ic Case/Package:Sot-23, No. Of Pins:5Pins Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX9065EUK+T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
MAX9065EUK+TCT-ND
|
DigiKey | IC COMPARATOR 1 WINDW SOT23-5 Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3700 In Stock |
|
$0.5266 / $2.0600 | Buy Now |
|
Rochester Electronics | MAX9065 Ultra-Small, Low-Power, Window Comparator In 5 Sot23 RoHS: Compliant Status: Active Min Qty: 1 | 1180 |
|
$0.5206 / $0.6125 | Buy Now |
|
ComSIT USA | Comparator, 1 Func, 25000ns Response Time, BICMOS, PDSO5 RoHS: Compliant |
|
|
RFQ |
Part Details for MAX9065EUK+T
MAX9065EUK+T CAD Models
MAX9065EUK+T Part Data Attributes
|
MAX9065EUK+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX9065EUK+T
Maxim Integrated Products
Comparator, BICMOS, PDSO5,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | TSOP | |
Package Description | SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Amplifier Type | COMPARATOR | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | PUSH-PULL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 25000 ns | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max | 0.00135 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
Alternate Parts for MAX9065EUK+T
This table gives cross-reference parts and alternative options found for MAX9065EUK+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9065EUK+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX9065EUK+ | Comparator, 1 Func, BICMOS, PDSO5, SOT-23, 5 PIN | Maxim Integrated Products | MAX9065EUK+T vs MAX9065EUK+ |
MAX9065EUK+ | Ultra-Small, nanoPower, Window Comparator in 4 UCSP and 5 SOT23, 5-SOT_23-N/A, 5 Pins, -40 to 85C | Analog Devices Inc | MAX9065EUK+T vs MAX9065EUK+ |