There are no models available for this part yet.
Overview of MAX907CPA+ by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MAX907CPA+ by Maxim Integrated Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73Y6313
|
Newark | Comparator, Dual, 40Ns, Dip, Comparator Type:High Speed, No. Of Channels:2Channels, Response Time/Propogation Delay:40Ns, Supply Voltage Range:4.5V To 5.5V, Ic Case/Package:Dip, No. Of Pins:8Pins, Power Supply Type:Single Supply Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX907CPA+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 41 |
|
$2.7000 | Buy Now | |
DISTI #
MAX907CPA+-ND
|
DigiKey | IC COMPARATOR 2 GEN PUR 8DIP Min Qty: 1 Lead time: 35 Weeks Container: Tube |
48 In Stock |
|
$4.5547 / $10.3300 | Buy Now |
CAD Models for MAX907CPA+ by Maxim Integrated Products
Part Data Attributes for MAX907CPA+ by Maxim Integrated Products
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code
|
DIP
|
Package Description
|
PLASTIC, DIP-8
|
Pin Count
|
8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Amplifier Type
|
COMPARATOR
|
Average Bias Current-Max (IIB)
|
0.5 µA
|
Bias Current-Max (IIB) @25C
|
0.3 µA
|
Input Offset Voltage-Max
|
3500 µV
|
JESD-30 Code
|
R-PDIP-T8
|
JESD-609 Code
|
e3
|
Length
|
9.375 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
2
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP8,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Response Time-Nom
|
45 ns
|
Seated Height-Max
|
4.572 mm
|
Supply Current-Max
|
1 mA
|
Supply Voltage Limit-Max
|
6 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
7.62 mm
|
Alternate Parts for MAX907CPA+
This table gives cross-reference parts and alternative options found for MAX907CPA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX907CPA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX907CPA | Comparator, 2 Func, 3500uV Offset-Max, 45ns Response Time, BIPolar, PDIP8, PLASTIC, DIP-8 | Maxim Integrated Products | MAX907CPA+ vs MAX907CPA |
MAX907CPA+ | Dual/Quad/Single, High-Speed, Ultra-Low-Power, Single-Supply TTL Comparators, 8-PDIP-300_MIL, 8 Pins, 0 to 70C | Analog Devices Inc | MAX907CPA+ vs MAX907CPA+ |
MAX907EPA | Comparator, 2 Func, 3500uV Offset-Max, 45ns Response Time, BIPolar, PDIP8, PLASTIC, DIP-8 | Maxim Integrated Products | MAX907CPA+ vs MAX907EPA |