Part Details for MAX907ESA-T by Maxim Integrated Products
Overview of MAX907ESA-T by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MAX907ESA-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | MAX907 Dual, High-Speed, Ultra-Low-Power, Single-Supply TTL Comparator ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 27037 |
|
$2.8000 / $3.3000 | Buy Now |
Part Details for MAX907ESA-T
MAX907ESA-T CAD Models
MAX907ESA-T Part Data Attributes
|
MAX907ESA-T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX907ESA-T
Maxim Integrated Products
Comparator, 2 Func, 3500uV Offset-Max, 45ns Response Time, BIPolar, PDSO8, SOP-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.5 µA | |
Bias Current-Max (IIB) @25C | 0.3 µA | |
Input Offset Voltage-Max | 3500 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 45 ns | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MAX907ESA-T
This table gives cross-reference parts and alternative options found for MAX907ESA-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX907ESA-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX907CSA | Comparator, 2 Func, 3500uV Offset-Max, 45ns Response Time, BIPolar, PDSO8, SOP-8 | Maxim Integrated Products | MAX907ESA-T vs MAX907CSA |
MAX907CSA+ | Comparator, 2 Func, 3000uV Offset-Max, 45ns Response Time, BIPolar, PDSO8, SO-8 | Maxim Integrated Products | MAX907ESA-T vs MAX907CSA+ |
MAX907CSA+ | Dual/Quad/Single, High-Speed, Ultra-Low-Power, Single-Supply TTL Comparators, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C | Analog Devices Inc | MAX907ESA-T vs MAX907CSA+ |
MAX907ESA+T | Comparator, 2 Func, 3000uV Offset-Max, 45ns Response Time, BIPolar, PDSO8, SO-8 | Maxim Integrated Products | MAX907ESA-T vs MAX907ESA+T |
MAX907ESA+T | Dual/Quad/Single, High-Speed, Ultra-Low-Power, Single-Supply TTL Comparators, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | MAX907ESA-T vs MAX907ESA+T |
MAX907CSA+T | Dual/Quad/Single, High-Speed, Ultra-Low-Power, Single-Supply TTL Comparators, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C | Analog Devices Inc | MAX907ESA-T vs MAX907CSA+T |
MAX907ESA | Comparator, 2 Func, 3500uV Offset-Max, 45ns Response Time, BIPolar, PDSO8, SOP-8 | Maxim Integrated Products | MAX907ESA-T vs MAX907ESA |