Part Details for MAX9095AUD+T by Maxim Integrated Products
Overview of MAX9095AUD+T by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX9095AUD+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX9095AUD+TCT-ND
|
DigiKey | IC COMPARATOR 4 GEN PUR 14TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9929 In Stock |
|
$1.3333 / $4.2000 | Buy Now |
Part Details for MAX9095AUD+T
MAX9095AUD+T CAD Models
MAX9095AUD+T Part Data Attributes
|
MAX9095AUD+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX9095AUD+T
Maxim Integrated Products
Comparator, 4 Func, 7000uV Offset-Max, 115ns Response Time, BICMOS, PDSO14, ROHS COMPLIANT, TSSOP-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | TSSOP, TSSOP14,.25 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.4 µA | |
Bias Current-Max (IIB) @25C | 0.25 µA | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 115 ns | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 0.5 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for MAX9095AUD+T
This table gives cross-reference parts and alternative options found for MAX9095AUD+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9095AUD+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX9095AUD+T | General-Purpose, Low-Voltage, Dual/Quad, Tiny Pack Comparators, 14-TSSOP_4.4-4.4_MM, 14 Pins, -40 to 125C | Analog Devices Inc | MAX9095AUD+T vs MAX9095AUD+T |
MAX9095AUD+ | Comparator, 4 Func, 7000uV Offset-Max, 115ns Response Time, BICMOS, PDSO14, TSSOP-14 | Maxim Integrated Products | MAX9095AUD+T vs MAX9095AUD+ |