-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
+1.0V Micropower SOT23 Comparators, 5-SOT_23-N/A, 5 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX9100EUKT
|
Mouser Electronics | Analog Comparators +1.0V Micropower SOT23 Comparators RoHS: Compliant | 3577 |
|
$1.3500 / $2.8100 | Buy Now |
|
Analog Devices Inc | +1.0V Micropower SOT23 Compara Min Qty: 1 Package Multiple: 1 | 1552 |
|
$1.3574 / $2.8100 | Buy Now |
DISTI #
2515167RL
|
element14 Asia-Pacific | COMPARATOR, SINGLE, 4.5US, SOT-23 RoHS: Compliant Min Qty: 100 Container: Reel | 3419 |
|
$1.4422 / $2.1892 | Buy Now |
DISTI #
2515167
|
element14 Asia-Pacific | COMPARATOR, SINGLE, 4.5US, SOT-23 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 3419 |
|
$1.4422 / $2.9732 | Buy Now |
DISTI #
2515167
|
Farnell | COMPARATOR, SINGLE, 4.5US, SOT-23 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 3419 |
|
$1.5234 / $2.7950 | Buy Now |
DISTI #
2515167RL
|
Farnell | COMPARATOR, SINGLE, 4.5US, SOT-23 RoHS: Compliant Min Qty: 100 Lead time: 11 Weeks, 1 Days Container: Reel | 3419 |
|
$1.5234 / $2.0522 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX9100EUK+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX9100EUK+T
Analog Devices Inc
+1.0V Micropower SOT23 Comparators, 5-SOT_23-N/A, 5 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 5-SOT_23-N/A | |
Pin Count | 5 | |
Manufacturer Package Code | 5-SOT_23-N/A | |
Date Of Intro | 2000-12-18 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.03 µA | |
Bias Current-Max (IIB) @25C | 0.015 µA | |
Input Offset Voltage-Max | 20000 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | PUSH-PULL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 4500 ns | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max | 0.013 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
This table gives cross-reference parts and alternative options found for MAX9100EUK+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9100EUK+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX9100EUK-T | Comparator, 1 Func, 20000uV Offset-Max, BICMOS, PDSO5, SOT-23, 5 PIN | Maxim Integrated Products | MAX9100EUK+T vs MAX9100EUK-T |
MAX9100EUK+T | Comparator, 1 Func, 20000uV Offset-Max, BICMOS, PDSO5, ROHS COMPLIANT, SOT-23, 5 PIN | Maxim Integrated Products | MAX9100EUK+T vs MAX9100EUK+T |