There are no models available for this part yet.
Overview of MAX9109EUT by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
CAD Models for MAX9109EUT by Maxim Integrated Products
Part Data Attributes for MAX9109EUT by Maxim Integrated Products
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Amplifier Type
|
COMPARATOR
|
Bias Current-Max (IIB) @25C
|
0.35 µA
|
Input Offset Voltage-Max
|
4000 µV
|
JESD-30 Code
|
R-PDSO-G6
|
Number of Functions
|
1
|
Number of Terminals
|
6
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSOP
|
Package Equivalence Code
|
TSOP6,.11,37
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE
|
Qualification Status
|
Not Qualified
|
Response Time-Nom
|
25 ns
|
Supply Current-Max
|
0.7 mA
|
Supply Voltage Limit-Max
|
6 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.95 mm
|
Terminal Position
|
DUAL
|
Alternate Parts for MAX9109EUT
This table gives cross-reference parts and alternative options found for MAX9109EUT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9109EUT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX9109EUT+ | 25ns, Dual/Quad/Single, Low-Power, TTL Comparators, 6-SOT_23-N/A, 6 Pins, -40 to 85C | Analog Devices Inc | MAX9109EUT vs MAX9109EUT+ |
MAX9109EUT+ | Comparator, 1 Func, 4000uV Offset-Max, 25ns Response Time, BIPolar, PDSO6, SOT-23, 6 PIN | Maxim Integrated Products | MAX9109EUT vs MAX9109EUT+ |
Related Parts for MAX9109EUT
-
MAX9117ESAComparators
-
STM32L071KZU6Microcontrollers
-
TEN4-2422Other Analog ICs
-
LT1112S8Operational Amplifiers
-
LT1111CS8Switching Regulator or Controllers
-
MAX8877EUK33Linear Regulator ICs
-
MAX9121ESELine Driver or Receivers
-
JANTX2N6766Power Field-Effect Transistors
-
MAX794CPEPower Management Circuits