There are no models available for this part yet.
Overview of MAX9110EKA+T by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MAX9110EKA+T by Maxim Integrated Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
22AC3121
|
Newark | Lvds Line Driver, 500Mbps, -40To85Deg C, Lvds Ic Type:Lvds Line Driver, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Ic Case/Package:Sot-23, No. Of Pins:8Pins Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX9110EKA+T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 28 |
|
$0.8810 | Buy Now | |
DISTI #
MAX9110EKA+CT-ND
|
DigiKey | IC DRIVER 1/0 SOT23-8 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2897 In Stock |
|
$3.3125 / $8.1900 | Buy Now | |
Bristol Electronics | 775 |
|
RFQ | ||||
Quest Components | LINE DRIVER, PDSO8 | 620 |
|
$3.1950 / $6.3900 | Buy Now | ||
ComSIT USA | Electronic Component RoHS: Compliant |
|
|
RFQ | |||
Velocity Electronics | Our Stock | 2197 |
|
RFQ |
CAD Models for MAX9110EKA+T by Maxim Integrated Products
Part Data Attributes for MAX9110EKA+T by Maxim Integrated Products
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code
|
SOT-23
|
Package Description
|
LSSOP, TSSOP8,.1
|
Pin Count
|
8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Differential Output
|
YES
|
Driver Number of Bits
|
1
|
High Level Input Current-Max
|
0.00002 A
|
Input Characteristics
|
STANDARD
|
Interface IC Type
|
LINE DRIVER
|
Interface Standard
|
EIA-644; TIA-644
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e3
|
Length
|
2.9 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Out Swing-Min
|
0.25 V
|
Output Characteristics
|
DIFFERENTIAL
|
Output Polarity
|
TRUE AND INVERTED
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LSSOP
|
Package Equivalence Code
|
TSSOP8,.1
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Receive Delay-Max
|
|
Seated Height-Max
|
1.45 mm
|
Supply Voltage-Max
|
3.6 V
|
Supply Voltage-Min
|
3 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Transmit Delay-Max
|
2.5 ns
|
Width
|
1.625 mm
|
Related Parts for MAX9110EKA+T
-
ATMEGA88-20AUMicrocontrollers
-
MAX9111EKA+TLine Driver or Receivers
-
MAX1932ETC+Switching Regulator or Controllers
-
LT6202CS5#TRPBFOperational Amplifiers
-
MAX6338JUB+Power Management Circuits
-
FSSD06BQXMultiplexers or Switches
-
MAX8510EXK33+TLinear Regulator ICs
-
TAP107M006CCSFixed Capacitors
-
MBR0520LT3GRectifier Diodes