Part Details for MAX9111EKA/GH9-T by Maxim Integrated Products
Overview of MAX9111EKA/GH9-T by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MAX9111EKA/GH9-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX9111EKA/GH9-T-ND
|
DigiKey | IC RECEIVER 0/1 SOT23-8 Min Qty: 222 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
21883 In Stock |
|
$1.3500 | Buy Now |
|
Rochester Electronics | MAX9111 Single LVDS Line Receiver With Ultra Low Pulse Skew ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 21883 |
|
$1.1600 / $1.3700 | Buy Now |
Part Details for MAX9111EKA/GH9-T
MAX9111EKA/GH9-T CAD Models
MAX9111EKA/GH9-T Part Data Attributes
|
MAX9111EKA/GH9-T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX9111EKA/GH9-T
Maxim Integrated Products
Line Receiver
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Interface IC Type | LINE RECEIVER | |
Moisture Sensitivity Level | 1 |
Alternate Parts for MAX9111EKA/GH9-T
This table gives cross-reference parts and alternative options found for MAX9111EKA/GH9-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9111EKA/GH9-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX9111EKA+ | Line Receiver, 1 Func, 1 Rcvr, CMOS, PDSO8, MO-178BA, SOT-23, 8 PIN | Maxim Integrated Products | MAX9111EKA/GH9-T vs MAX9111EKA+ |
MAX9111EKA-T | Line Receiver, 1 Func, 1 Rcvr, CMOS, PDSO8, MO-178BA, SOT-23, 8 PIN | Maxim Integrated Products | MAX9111EKA/GH9-T vs MAX9111EKA-T |
MAX9111EKA+ | Single/Dual LVDS Line Receivers with Ultra-Low Pulse Skew in SOT23, 8-SOT_23-N/A, 8 Pins, -40 to 85C | Analog Devices Inc | MAX9111EKA/GH9-T vs MAX9111EKA+ |
MAX9111EKA+T | Single/Dual LVDS Line Receivers with Ultra-Low Pulse Skew in SOT23, 8-SOT_23-N/A, 8 Pins, -40 to 85C | Analog Devices Inc | MAX9111EKA/GH9-T vs MAX9111EKA+T |