Part Details for MAX9121EUE+T by Analog Devices Inc
Overview of MAX9121EUE+T by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX9121EUE+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX9121EUET
|
Mouser Electronics | LVDS Interface IC Quad LVDS Line Receivers with Integrated Termination and Flow-Through Pinout RoHS: Compliant | 2152 |
|
$3.9400 / $7.0700 | Buy Now |
|
Analog Devices Inc | Quad LVDS Line Receivers with Min Qty: 1 Package Multiple: 1 | 20464 |
|
$3.8602 / $7.0700 | Buy Now |
|
Ameya Holding Limited | MAX9121 Series 3.3V 500 Mbps ±8 kV ESD Quad LVDS Line Receiver - TSSOP-16 | 100000 |
|
RFQ | |
DISTI #
3915649
|
Farnell | LVDS LINE RECEIVER, 500MBPS, 2.7NS, 3.6V RoHS: Compliant Min Qty: 2500 Lead time: 11 Weeks, 1 Days Container: Reel | 0 |
|
$3.9548 | Buy Now |
Part Details for MAX9121EUE+T
MAX9121EUE+T CAD Models
MAX9121EUE+T Part Data Attributes:
|
MAX9121EUE+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX9121EUE+T
Analog Devices Inc
Quad LVDS Line Receivers with Integrated Termination and Flow-Through Pinout, 16-TSSOP_4.4-4.4_MM, 16 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 16-TSSOP_4.4-4.4_MM | |
Package Description | 4.40 MM, TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 16-TSSOP_4.4-4.4_MM | |
Reach Compliance Code | compliant | |
Date Of Intro | 2001-07-24 | |
Samacsys Manufacturer | Analog Devices | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-644; TIA-644 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 2.7 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for MAX9121EUE+T
This table gives cross-reference parts and alternative options found for MAX9121EUE+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9121EUE+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX9121EUE-T | Line Receiver, 4 Func, 4 Rcvr, CMOS, PDSO16, 4.40 MM, TSSOP-16 | Maxim Integrated Products | MAX9121EUE+T vs MAX9121EUE-T |
MAX9121EUE | QUAD LINE RECEIVER, PDSO16, 4.40 MM, TSSOP-16 | Rochester Electronics LLC | MAX9121EUE+T vs MAX9121EUE |
MAX9121EUE+ | Line Receiver, 4 Func, 4 Rcvr, CMOS, PDSO16, 4.40 MM, TSSOP-16 | Maxim Integrated Products | MAX9121EUE+T vs MAX9121EUE+ |
MAX9121EUE+ | Quad LVDS Line Receivers with Integrated Termination and Flow-Through Pinout, 16-TSSOP_4.4-4.4_MM, 16 Pins, -40 to 85C | Analog Devices Inc | MAX9121EUE+T vs MAX9121EUE+ |