Part Details for MAX913CSA+T by Maxim Integrated Products
Overview of MAX913CSA+T by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX913CSA+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y6350
|
Newark | Comparator, Single, 10Ns, Nsoic, Comparator Type:Precision, No. Of Channels:1Channels, Response Time/Propogation Delay:10Ns, Supply Voltage Range:4.5V To 5.5V, -2V To -7V, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Product Range:-Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX913CSA+T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 185 |
|
$6.6100 / $7.3200 | Buy Now |
DISTI #
175-MAX913CSA+TCT-ND
|
DigiKey | IC COMPARATOR 1 W/LATCH 8SOIC Min Qty: 1 Lead time: 31 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1930 In Stock |
|
$4.7924 / $8.7700 | Buy Now |
|
Chip1Cloud | IC COMPARATOR LP 8-SOIC | 9570 |
|
RFQ | |
|
LCSC | 2mV 5uA SO-8 Comparators ROHS | 5 |
|
$1.2289 / $2.0730 | Buy Now |
|
Perfect Parts Corporation | 459 |
|
RFQ | ||
|
Sense Electronic Company Limited | SOP8 | 970 |
|
RFQ |
Part Details for MAX913CSA+T
MAX913CSA+T CAD Models
MAX913CSA+T Part Data Attributes
|
MAX913CSA+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX913CSA+T
Maxim Integrated Products
Comparator, 1 Func, 3000uV Offset-Max, 10ns Response Time, BIPolar, PDSO8, 0.150 INCH, SO-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 8 µA | |
Bias Current-Max (IIB) @25C | 5 µA | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -7 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 10 ns | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 10 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MAX913CSA+T
This table gives cross-reference parts and alternative options found for MAX913CSA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX913CSA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX913CSA+ | Comparator, 1 Func, 3000uV Offset-Max, 10ns Response Time, BIPolar, PDSO8, 0.150 INCH, ROHS COMPLIANT, SO-8 | Maxim Integrated Products | MAX913CSA+T vs MAX913CSA+ |
MAX913CSA-T | Comparator, 1 Func, 3000uV Offset-Max, 10ns Response Time, BIPolar, PDSO8, 0.150 INCH, SO-8 | Maxim Integrated Products | MAX913CSA+T vs MAX913CSA-T |
MAX913CSA+T | Single/Dual, Ultra-Fast, Low-Power, Precision TTL Comparators, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C | Analog Devices Inc | MAX913CSA+T vs MAX913CSA+T |