Part Details for MAX9141EKA by Maxim Integrated Products
Overview of MAX9141EKA by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MAX9141EKA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX9141EKA-ND
|
DigiKey | IC COMPARATOR 1 GEN PUR SOT23-8 Min Qty: 157 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
529 In Stock |
|
$1.9100 | Buy Now |
|
Rochester Electronics | MAX9141 Low-Power, 3V/5V, Rail-to-Rail Single-Supply Comparator ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 529 |
|
$1.6400 / $1.9300 | Buy Now |
Part Details for MAX9141EKA
MAX9141EKA CAD Models
MAX9141EKA Part Data Attributes:
|
MAX9141EKA
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX9141EKA
Maxim Integrated Products
Comparator, 1 Func, 4500uV Offset-Max, BIPolar, PDSO8,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Amplifier Type | COMPARATOR | |
Bias Current-Max (IIB) @25C | 0.32 µA | |
Input Offset Voltage-Max | 4500 µV | |
JESD-30 Code | R-PDSO-G8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Response Time-Nom | 40 ns | |
Supply Current-Max | 0.32 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL |