Part Details for MAX9152EUE+ by Maxim Integrated Products
Overview of MAX9152EUE+ by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MAX9152EUE+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y6364
|
Newark | Digital Cross Point Switch, 2X2, Tssop16, Crosspoint Switch Type:Digital, I/O Compatibility:-, Control Interface:-, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Ic Case/Package:Tssop, No. Of Pins:16Pins, Product Range:- Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX9152EUE+ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
MAX9152EUE+-ND
|
DigiKey | IC CROSSPOINT SW 1 X 2:2 16TSSOP Min Qty: 1 Lead time: 18 Weeks Container: Tube |
104 In Stock |
|
$6.2448 / $11.0100 | Buy Now |
|
Quest Components | SPECIALTY TELECOM CIRCUIT, PDSO16 | 15 |
|
$7.0200 / $14.0400 | Buy Now |
Part Details for MAX9152EUE+
MAX9152EUE+ CAD Models
MAX9152EUE+ Part Data Attributes:
|
MAX9152EUE+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX9152EUE+
Maxim Integrated Products
Telecom Circuit, 1-Func, CMOS, PDSO16, 4.40 MM, 0.65 MM PITCH, TSSOP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, 0.65 MM PITCH, TSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for MAX9152EUE+
This table gives cross-reference parts and alternative options found for MAX9152EUE+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9152EUE+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX9152EUE+T | Telecom Circuit, 1-Func, CMOS, PDSO16, 4.40 MM, 0.65 MM PITCH, TSSOP-16 | Maxim Integrated Products | MAX9152EUE+ vs MAX9152EUE+T |
MAX9152EUE-T | Telecom Circuit, 1-Func, CMOS, PDSO16, 4.40 MM, 0.65 MM PITCH, TSSOP-16 | Maxim Integrated Products | MAX9152EUE+ vs MAX9152EUE-T |