Part Details for MAX915ESA by Maxim Integrated Products
Overview of MAX915ESA by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Price & Stock for MAX915ESA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX915ESA-ND
|
DigiKey | IC COMPARATOR 1 GEN PUR 8SOIC Min Qty: 54 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1427 In Stock |
|
$5.5700 | Buy Now |
|
Quest Components | COMPARATOR, 1400 uV OFFSET-MAX, 6 ns RESPONSE TIME, PDSO8 | 46 |
|
$4.6703 / $10.7775 | Buy Now |
|
Rochester Electronics | MAX915 Ultra High-Speed, High-Resolution, Single-/Dual-Supply TTL Comparator ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1427 |
|
$4.7900 / $5.6300 | Buy Now |
Part Details for MAX915ESA
MAX915ESA CAD Models
MAX915ESA Part Data Attributes:
|
MAX915ESA
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX915ESA
Maxim Integrated Products
Comparator, 1 Func, 1400uV Offset-Max, 6ns Response Time, CMOS, PDSO8, SO-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 15 µA | |
Bias Current-Max (IIB) @25C | 10 µA | |
Input Offset Voltage-Max | 1400 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Response Time-Nom | 6 ns | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 22 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MAX915ESA
This table gives cross-reference parts and alternative options found for MAX915ESA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX915ESA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX915CSA-T | Comparator, 1 Func, 1400uV Offset-Max, 6ns Response Time, CMOS, PDSO8, SO-8 | Maxim Integrated Products | MAX915ESA vs MAX915CSA-T |