Drivers And Interfaces
MAX9171EKA-T
Description: Line Receiver, 1 Func, 1 Rcvr, CMOS, PDSO8, MO-178BA, SOT-23, 8 PIN

Overview of MAX9171EKA-T by Maxim Integrated Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation

Price & Stock for MAX9171EKA-T by Maxim Integrated Products

Part # Manufacturer Description Stock Price Buy
Rochester Electronics MAX9171 - Single LVDS Line Receivers with Fail-Safe ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 14900
  • 1 $2.8900
  • 25 $2.8300
  • 100 $2.7200
  • 500 $2.6000
  • 1,000 $2.4600
$2.4600 / $2.8900 Buy Now

CAD Models for MAX9171EKA-T by Maxim Integrated Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MAX9171EKA-T by Maxim Integrated Products

MAX9171EKA-T
Maxim Integrated Products
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
SOIC
Package Description
MO-178BA, SOT-23, 8 PIN
Pin Count
8
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Input Characteristics
DIFFERENTIAL
Interface IC Type
LINE RECEIVER
Interface Standard
EIA-644; TIA-644
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e0
Length
2.9 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Low Current-Max
0.004 A
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Equivalence Code
TSSOP8,.1
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Receive Delay-Max
2.5 ns
Receiver Number of Bits
1
Seated Height-Max
1.45 mm
Supply Current-Max
6 mA
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Width
1.625 mm
Want to compare parts?
  1. MAX9171EKA-T
    Maxim Integrated Products
    Line Receiver, 1 Func, 1 Rcvr, CMOS, PDSO8, MO-178BA, SOT-23, 8 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX9171EKA-T by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX9171EKA-T by Maxim Integrated Products

Select Manufacturer
Which Manufacturer of MAX9171EKA-T would you like to use for your alert(s)?
  • Please alert me when MAX9171EKA-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX9171EKA-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX9171EKA-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX9171EKA-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX9171EKA-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX9171EKA-T by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: