Part Details for MAX9174EUB+T by Analog Devices Inc
Overview of MAX9174EUB+T by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX9174EUB+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX9174EUBT
|
Mouser Electronics | LVDS Interface IC 670MHz LVDS-to-LVDS and Anything-to-LVDS RoHS: Compliant | 4546 |
|
$6.4900 / $11.0400 | Buy Now |
|
Analog Devices Inc | 670MHz LVDS-to-LVDS and Anythi Min Qty: 1 Package Multiple: 1 | 817 |
|
$6.5000 / $13.7600 | Buy Now |
Part Details for MAX9174EUB+T
MAX9174EUB+T CAD Models
MAX9174EUB+T Part Data Attributes
|
MAX9174EUB+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX9174EUB+T
Analog Devices Inc
670MHz LVDS-to-LVDS and Anything-to-LVDS 1:2 Splitters, 10-MINI_SO-N/A, 10 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 10-MINI_SO-N/A | |
Pin Count | 10 | |
Manufacturer Package Code | 10-MINI_SO-N/A | |
Date Of Intro | 2003-05-15 | |
Samacsys Manufacturer | Analog Devices | |
Input Conditioning | DIFFERENTIAL | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 10 | |
Number of True Outputs | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 3.23 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.045 ns | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for MAX9174EUB+T
This table gives cross-reference parts and alternative options found for MAX9174EUB+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9174EUB+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX9174EUB+T | Low Skew Clock Driver, 2 True Output(s), 0 Inverted Output(s), CMOS, PDSO10, MO-187C-BA, MICROMAX-10 | Maxim Integrated Products | MAX9174EUB+T vs MAX9174EUB+T |
MAX9174EUB+ | 670MHz LVDS-to-LVDS and Anything-to-LVDS 1:2 Splitters, 10-MINI_SO-N/A, 10 Pins, -40 to 85C | Analog Devices Inc | MAX9174EUB+T vs MAX9174EUB+ |