-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SOT23, 1.8V, Nanopower, Beyond-the-Rails Comparators With/Without Reference, 5-SOT_23-N/A, 5 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y6370
|
Newark | Comparator, Single, 22Us, Sot-23, Comparator Type:Nanopower, No. Of Channels:1Channels, Response Time/Propogation Delay:22µs, Supply Voltage Range:1.8V To 5.5V, Ic Case/Package:Sot-23, No. Of Pins:5Pins, Ic Mounting:Surface Mountrohs Compliant: Yes |Analog Devices MAX917EUK+T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 478 |
|
$1.5600 / $2.9400 | Buy Now |
DISTI #
700-MAX917EUKT
|
Mouser Electronics | Analog Comparators SOT23, 1.8V, Nanopower, Beyond-the-Rails RoHS: Compliant | 7153 |
|
$1.8200 / $3.7800 | Buy Now |
|
Analog Devices Inc | SOT23, 1.8V, Nanopower, Beyond Min Qty: 1 Package Multiple: 1 | 1395 |
|
$1.6250 / $4.7900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX917EUK+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX917EUK+T
Analog Devices Inc
SOT23, 1.8V, Nanopower, Beyond-the-Rails Comparators With/Without Reference, 5-SOT_23-N/A, 5 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 5-SOT_23-N/A | |
Pin Count | 5 | |
Manufacturer Package Code | 5-SOT_23-N/A | |
Date Of Intro | 1999-07-01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.002 µA | |
Bias Current-Max (IIB) @25C | 0.001 µA | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | PUSH-PULL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 95000 ns | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max | 0.0016 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |