Datasheets
MAX9209ETM by: Maxim Integrated Products

Line Driver, 3 Func, 3 Driver, CMOS, 7 X 7 MM, 0.80 MM HEIGHT, MO-220, TQFN-48

Part Details for MAX9209ETM by Maxim Integrated Products

Overview of MAX9209ETM by Maxim Integrated Products

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Part Details for MAX9209ETM

MAX9209ETM CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MAX9209ETM Part Data Attributes:

MAX9209ETM Maxim Integrated Products
Buy Now Datasheet
Compare Parts:
MAX9209ETM Maxim Integrated Products Line Driver, 3 Func, 3 Driver, CMOS, 7 X 7 MM, 0.80 MM HEIGHT, MO-220, TQFN-48
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC
Part Package Code QFN
Package Description HVQCCN, LCC48,.27SQ,20
Pin Count 48
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Differential Output YES
Driver Number of Bits 3
Input Characteristics STANDARD
Interface IC Type LINE DRIVER
Interface Standard EIA-644; TIA-644
JESD-30 Code S-XQCC-N48
JESD-609 Code e0
Length 7 mm
Moisture Sensitivity Level 1
Number of Functions 3
Number of Terminals 48
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material UNSPECIFIED
Package Code HVQCCN
Package Equivalence Code LCC48,.27SQ,20
Package Shape SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status Not Qualified
Seated Height-Max 0.8 mm
Supply Current-Max 90 mA
Supply Voltage-Max 3.6 V
Supply Voltage-Min 3 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form NO LEAD
Terminal Pitch 0.5 mm
Terminal Position QUAD
Width 7 mm

Alternate Parts for MAX9209ETM

This table gives cross-reference parts and alternative options found for MAX9209ETM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9209ETM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MAX9209ETM-T Line Driver, 3 Func, 3 Driver, CMOS, 7 X 7 MM, 0.80 MM HEIGHT, MO-220, TQFN-48 Maxim Integrated Products MAX9209ETM vs MAX9209ETM-T
Part Number Description Manufacturer Compare
MAX9213EUM+T Line Driver, 3 Func, 3 Driver, CMOS, PDSO48, 6.10 MM, MO-153ED, ROHS COMPLIANT, TSSOP-48 Maxim Integrated Products MAX9209ETM vs MAX9213EUM+T
DS90CF363MTDX TRIPLE LINE DRIVER, PDSO48, LOW PROFILE, PLASTIC, TSSOP-48 Texas Instruments MAX9209ETM vs DS90CF363MTDX
MAX9213EUM-D Line Driver, 3 Func, 3 Driver, CMOS, PDSO48, 6.10 MM, MO-153ED, TSSOP-48 Maxim Integrated Products MAX9209ETM vs MAX9213EUM-D
MAX9213ETM-T Line Driver, 3 Func, 3 Driver, CMOS, 7 X 7 MM, 0.80 MM HEIGHT, MO-220, TQFN-48 Maxim Integrated Products MAX9209ETM vs MAX9213ETM-T
MAX9209ETM-T Line Driver, 3 Func, 3 Driver, CMOS, 7 X 7 MM, 0.80 MM HEIGHT, MO-220, TQFN-48 Maxim Integrated Products MAX9209ETM vs MAX9209ETM-T
SN75LVDS84ADGGR FlatLink™ Transmitter 48-TSSOP 0 to 70 Texas Instruments MAX9209ETM vs SN75LVDS84ADGGR
SN65LVDS95DGGR Serdes Serializer 48-TSSOP -40 to 85 Texas Instruments MAX9209ETM vs SN65LVDS95DGGR
MAX9213EUM+ Line Driver, 3 Func, 3 Driver, CMOS, PDSO48, 6.10 MM, MO-153ED, TSSOP-48 Maxim Integrated Products MAX9209ETM vs MAX9213EUM+
SN65LVDS84AQDGGRQ1 Automotive catalog FlatLink™ transmitter 48-TSSOP -40 to 125 Texas Instruments MAX9209ETM vs SN65LVDS84AQDGGRQ1
DS90C365MTD IC QUAD LINE DRIVER, PDSO48, PLASTIC, TSSOP-48, Line Driver or Receiver National Semiconductor Corporation MAX9209ETM vs DS90C365MTD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX9209ETM by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX9209ETM by Maxim Integrated Products

  • Please alert me when MAX9209ETM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MAX9209ETM alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX9209ETM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MAX9209ETM alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX9209ETM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX9209ETM by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: