Part Details for MAX921C/D+ by Analog Devices Inc
Overview of MAX921C/D+ by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Entertainment and Gaming
Communication and Networking
Price & Stock for MAX921C/D+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | Ultra Low-Power, Single/Dual-S Min Qty: 600 Package Multiple: 1 | 3761 |
|
Buy Now |
Part Details for MAX921C/D+
MAX921C/D+ CAD Models
MAX921C/D+ Part Data Attributes:
|
MAX921C/D+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX921C/D+
Analog Devices Inc
Ultra Low-Power, Single/Dual-Supply Comparators, 0-CHIP-N/A, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 0-CHIP-N/A | |
Package Description | DIE-10 | |
Pin Count | 0 | |
Manufacturer Package Code | 0-CHIP-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 2002-04-01 | |
Amplifier Type | COMPARATOR | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | R-XUUC-N10 | |
Length | 1.55 mm | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Equivalence Code | DIE OR CHIP | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Peak Reflow Temperature (Cel) | 260 | |
Response Time-Nom | 14000 ns | |
Supply Current-Max | 0.0038 mA | |
Supply Voltage Limit-Max | 12 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.47 mm |