Part Details for MAX921CPA by Maxim Integrated Products
Overview of MAX921CPA by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX921CPA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Voltage Comparator, Single, 8 Pin, Plastic, DIP | 118 |
|
$5.3100 / $13.2750 | Buy Now |
|
Quest Components | Voltage Comparator, Single, 8 Pin, Plastic, DIP | 25 |
|
$6.4900 / $9.7350 | Buy Now |
|
Quest Components | Voltage Comparator, Single, 8 Pin, Plastic, DIP | 20 |
|
$4.0320 / $6.0480 | Buy Now |
Part Details for MAX921CPA
MAX921CPA CAD Models
MAX921CPA Part Data Attributes
|
MAX921CPA
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX921CPA
Maxim Integrated Products
Comparator, 1 Func, 10000uV Offset-Max, 14000ns Response Time, CMOS, PDIP8, PLASTIC, DIP-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.375 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Response Time-Nom | 14000 ns | |
Seated Height-Max | 4.572 mm | |
Supply Current-Max | 0.004 mA | |
Supply Voltage Limit-Max | 12 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MAX921CPA
This table gives cross-reference parts and alternative options found for MAX921CPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX921CPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX921MJA | Comparator, 1 Func, 10000uV Offset-Max, 14000ns Response Time, CMOS, CDIP8, CERAMIC, DIP-8 | Maxim Integrated Products | MAX921CPA vs MAX921MJA |
MAX921CPA+ | Comparator, 1 Func, 10000uV Offset-Max, 14000ns Response Time, CMOS, PDIP8, PLASTIC, DIP-8 | Maxim Integrated Products | MAX921CPA vs MAX921CPA+ |
MAX921EPA+ | Comparator, 1 Func, 10000uV Offset-Max, 14000ns Response Time, CMOS, PDIP8, PLASTIC, DIP-8 | Maxim Integrated Products | MAX921CPA vs MAX921EPA+ |