There are no models available for this part yet.
Overview of MAX9248ECM/V+ by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Price & Stock for MAX9248ECM/V+ by Maxim Integrated Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MAX9248ECM/V+-ND
|
DigiKey | IC DESERIALIZER LVDS 48-LQFP Min Qty: 1 Lead time: 18 Weeks Container: Tray |
76 In Stock |
|
$12.0128 / $18.4300 | Buy Now | |
Rochester Electronics | MAX9248 - 27-Bit, 2.5MHz to 42MHz DC-Balanced LVDS Deserializers RoHS: Compliant Status: Active Min Qty: 1 | 4426 |
|
$9.3600 / $11.0100 | Buy Now |
CAD Models for MAX9248ECM/V+ by Maxim Integrated Products
Part Data Attributes for MAX9248ECM/V+ by Maxim Integrated Products
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code
|
QFP
|
Package Description
|
LQFP-48
|
Pin Count
|
48
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
ALSO OPEARTES FROM 1.8 TO 3.3 SUPLY
|
Differential Output
|
YES
|
Input Characteristics
|
STANDARD
|
Interface IC Type
|
LINE RECEIVER
|
Interface Standard
|
GENERAL PURPOSE
|
JESD-30 Code
|
S-PQFP-G48
|
JESD-609 Code
|
e3
|
Length
|
7 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
48
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LFQFP
|
Package Equivalence Code
|
QFP48,.35SQ,20
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK, LOW PROFILE, FINE PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Receive Delay-Max
|
|
Receiver Number of Bits
|
1
|
Screening Level
|
AEC-Q100
|
Seated Height-Max
|
1.6 mm
|
Supply Current-Max
|
120 mA
|
Supply Voltage-Max
|
3.6 V
|
Supply Voltage-Min
|
3 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
7 mm
|
Alternate Parts for MAX9248ECM/V+
This table gives cross-reference parts and alternative options found for MAX9248ECM/V+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9248ECM/V+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX9250ECM/V+ | 27-Bit, 5MHz to 42MHz DC-Balanced LVDS Deserializers, 48-LQFP-7X7X1.4, 48 Pins, -40 to 85C | Analog Devices Inc | MAX9248ECM/V+ vs MAX9250ECM/V+ |
MAX9248ETM+ | Line Receiver, 1 Func, 1 Rcvr, CMOS, 6 X 6 MM, 0.80 MM HEIGHT, 0.40 MM PITCH, ROHS COMPLIANT, MO-220, TQFN-48 | Maxim Integrated Products | MAX9248ECM/V+ vs MAX9248ETM+ |
MAX9250ECM/V+ | Line Receiver, 1 Func, 1 Rcvr, CMOS, PQFP48, LQFP-48 | Maxim Integrated Products | MAX9248ECM/V+ vs MAX9250ECM/V+ |
MAX9248GCM+ | Line Receiver, 1 Func, 1 Rcvr, CMOS, PQFP48, LQFP-48 | Maxim Integrated Products | MAX9248ECM/V+ vs MAX9248GCM+ |
MAX9248ECM/V+ | 27-Bit, 5MHz to 42MHz DC-Balanced LVDS Deserializers, 48-LQFP-7X7X1.4, 48 Pins, -40 to 85C | Analog Devices Inc | MAX9248ECM/V+ vs MAX9248ECM/V+ |
MAX9248GCM/V+ | Line Receiver, 1 Func, 1 Rcvr, CMOS, PQFP48, LQFP-48 | Maxim Integrated Products | MAX9248ECM/V+ vs MAX9248GCM/V+ |
MAX9250GCM+ | 27-Bit, 5MHz to 42MHz DC-Balanced LVDS Deserializers, 48-LQFP-7X7X1.4, 48 Pins, -40 to 105C | Analog Devices Inc | MAX9248ECM/V+ vs MAX9250GCM+ |
MAX9250GCM/V+ | Line Receiver, 1 Func, 1 Rcvr, CMOS, PQFP48, LQFP-48 | Maxim Integrated Products | MAX9248ECM/V+ vs MAX9250GCM/V+ |
MAX9248GCM+ | 27-Bit, 5MHz to 42MHz DC-Balanced LVDS Deserializers, 48-LQFP-7X7X1.4, 48 Pins, -40 to 105C | Analog Devices Inc | MAX9248ECM/V+ vs MAX9248GCM+ |
MAX9248GCM/V+ | 27-Bit, 5MHz to 42MHz DC-Balanced LVDS Deserializers, 48-LQFP-7X7X1.4, 48 Pins, -40 to 105C | Analog Devices Inc | MAX9248ECM/V+ vs MAX9248GCM/V+ |