MAX9248ECM/V+T
Description: 27-Bit, 5MHz to 42MHz DC-Balanced LVDS Deserializers, 48-LQFP-7X7X1.4, 48 Pins, -40 to 85C

Overview of MAX9248ECM/V+T by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

Price & Stock for MAX9248ECM/V+T by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 73Y6414
Newark Serialiser, Aec-Q100, 840Mbps, Lqfp-48, Serdes Function:Deserialiser, Data Rate:840Mbps, Ic Input Type:Lvds, Ic Output Type:Lvttl, Parallel, Ic Case/Package:Lqfp, No. Of Pins:48Pins, Supply Voltage Min:3V, Supply Voltage Max:3.6V Rohs Compliant: Yes |Analog Devices MAX9248ECM/V+T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 0
Buy Now
DISTI # 700-MAX9248ECM/VT
Mouser Electronics Serializers & Deserializers - Serdes 27-Bit, 2.5MHz to 42MHz DC-Balanced LVDS RoHS: Compliant 0
  • 2,000 $9.8600
$9.8600 Order Now
Analog Devices Inc 27-Bit, 2.5MHz to 42MHz DC-Bal Min Qty: 2000 Package Multiple: 1 0
  • 1,000 $8.6900
  • 2,000 $9.5375
$8.6900 / $9.5375 Buy Now

CAD Models for MAX9248ECM/V+T by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MAX9248ECM/V+T by Analog Devices Inc

MAX9248ECM/V+T
Analog Devices Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Part Package Code
48-LQFP-7X7X1.4
Pin Count
48
Manufacturer Package Code
48-LQFP-7X7X1.4
Date Of Intro
2006-02-03
Samacsys Manufacturer
Analog Devices
Interface IC Type
LINE RECEIVER
JESD-30 Code
S-PQFP-G48
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Terminals
48
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
QFP
Package Equivalence Code
QFP48,.35SQ,20
Package Shape
SQUARE
Package Style
FLATPACK
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Screening Level
AEC-Q100
Supply Current-Max
120 mA
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. MAX9248ECM/V+T
    Analog Devices Inc
    27-Bit, 5MHz to 42MHz DC-Balanced LVDS Deserializers, 48-LQFP-7X7X1.4, 48 Pins, -40 to 85C
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX9248ECM/V+T by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX9248ECM/V+T by Analog Devices Inc

Select Manufacturer
Which Manufacturer of MAX9248ECM/V+T would you like to use for your alert(s)?
  • Please alert me when MAX9248ECM/V+T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX9248ECM/V+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX9248ECM/V+T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX9248ECM/V+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX9248ECM/V+T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX9248ECM/V+T by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: