There are no models available for this part yet.
Overview of MAX924CSE+ by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Price & Stock for MAX924CSE+ by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
700-MAX924CSE
|
Mouser Electronics | Analog Comparators Ultra Low-Power, Single/Dual-Supply Comp RoHS: Compliant | 67 |
|
$4.8500 / $8.5500 | Buy Now | |
Analog Devices Inc | Ultra Low-Power, Single/Dual-S Package Multiple: 1 | 1 |
|
$4.5198 / $10.2600 | Buy Now |
CAD Models for MAX924CSE+ by Analog Devices Inc
Part Data Attributes for MAX924CSE+ by Analog Devices Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Part Package Code
|
16-SOIC_N-150_MIL
|
Pin Count
|
16
|
Manufacturer Package Code
|
16-SOIC_N-150_MIL
|
Date Of Intro
|
2002-04-01
|
Samacsys Manufacturer
|
Analog Devices
|
Amplifier Type
|
COMPARATOR
|
Input Offset Voltage-Max
|
10000 µV
|
JESD-30 Code
|
R-PDSO-G16
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
4
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP16,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Response Time-Nom
|
14000 ns
|
Supply Current-Max
|
0.0085 mA
|
Supply Voltage Limit-Max
|
12 V
|
Supply Voltage-Nom (Vsup)
|
3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Alternate Parts for MAX924CSE+
This table gives cross-reference parts and alternative options found for MAX924CSE+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX924CSE+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX924CSE+T | Ultra Low-Power, Single/Dual-Supply Comparators, 16-SOIC_N-150_MIL, 16 Pins, 0 to 70C | Analog Devices Inc | MAX924CSE+ vs MAX924CSE+T |
MAX924ESE+T | Comparator, 4 Func, 10000uV Offset-Max, 14000ns Response Time, CMOS, PDSO16, 0.150 INCH, SOP-16 | Maxim Integrated Products | MAX924CSE+ vs MAX924ESE+T |
MAX924ESE+ | Comparator, 4 Func, 10000uV Offset-Max, 14000ns Response Time, CMOS, PDSO16, 0.150 INCH, SOP-16 | Maxim Integrated Products | MAX924CSE+ vs MAX924ESE+ |
MAX924CSE | Comparator, 4 Func, 10000uV Offset-Max, 14000ns Response Time, CMOS, PDSO16, SOP-16 | Maxim Integrated Products | MAX924CSE+ vs MAX924CSE |
MAX924ESE-T | Comparator, 4 Func, 10000uV Offset-Max, 14000ns Response Time, CMOS, PDSO16, SOP-16 | Maxim Integrated Products | MAX924CSE+ vs MAX924ESE-T |
MAX924ESE+T | Ultra Low-Power, Single/Dual-Supply Comparators, 16-SOIC_N-150_MIL, 16 Pins, -40 to 85C | Analog Devices Inc | MAX924CSE+ vs MAX924ESE+T |
MAX924ESE | Comparator, 4 Func, 10000uV Offset-Max, 14000ns Response Time, CMOS, PDSO16, SOP-16 | Maxim Integrated Products | MAX924CSE+ vs MAX924ESE |
Related Parts for MAX924CSE+
-
MAX924CSEComparators
-
ATMEGA325PA-AUMicrocontrollers
-
LMV651MG/NOPBOperational Amplifiers
-
78SRH-5/2-CSwitching Regulator or Controllers
-
BUK9Y6R0-60E,115Power Field-Effect Transistors
-
06035A100JAT2AFixed Capacitors
-
MMBD7000HS-7-FRectifier Diodes
-
LTC2912CTS8-2#TRMPBFPower Management Circuits
-
RG1608P-3242-B-T5Fixed Resistors