Part Details for MAX924CSE-T by Maxim Integrated Products
Overview of MAX924CSE-T by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Price & Stock for MAX924CSE-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 478 |
|
RFQ |
Part Details for MAX924CSE-T
MAX924CSE-T CAD Models
MAX924CSE-T Part Data Attributes
|
MAX924CSE-T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX924CSE-T
Maxim Integrated Products
Comparator, 4 Func, 10000uV Offset-Max, 14000ns Response Time, CMOS, PDSO16, SOP-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.9 mm | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Response Time-Nom | 14000 ns | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.009 mA | |
Supply Voltage Limit-Max | 12 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MAX924CSE-T
This table gives cross-reference parts and alternative options found for MAX924CSE-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX924CSE-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX924CSE+ | Comparator, 4 Func, 10000uV Offset-Max, 14000ns Response Time, CMOS, PDSO16, 0.150 INCH, SOP-16 | Maxim Integrated Products | MAX924CSE-T vs MAX924CSE+ |
MAX924ESE+T | Ultra Low-Power, Single/Dual-Supply Comparators, 16-SOIC_N-150_MIL, 16 Pins, -40 to 85C | Analog Devices Inc | MAX924CSE-T vs MAX924ESE+T |
MAX924CSE | Comparator, 4 Func, 10000uV Offset-Max, 14000ns Response Time, CMOS, PDSO16, SOP-16 | Maxim Integrated Products | MAX924CSE-T vs MAX924CSE |
MAX924ESE | Comparator, 4 Func, 10000uV Offset-Max, 14000ns Response Time, CMOS, PDSO16, SOP-16 | Maxim Integrated Products | MAX924CSE-T vs MAX924ESE |
MAX924CSE+T | Ultra Low-Power, Single/Dual-Supply Comparators, 16-SOIC_N-150_MIL, 16 Pins, 0 to 70C | Analog Devices Inc | MAX924CSE-T vs MAX924CSE+T |
MAX924ESE-T | Comparator, 4 Func, 10000uV Offset-Max, 14000ns Response Time, CMOS, PDSO16, SOP-16 | Maxim Integrated Products | MAX924CSE-T vs MAX924ESE-T |
MAX924CSE+ | Ultra Low-Power, Single/Dual-Supply Comparators, 16-SOIC_N-150_MIL, 16 Pins, 0 to 70C | Analog Devices Inc | MAX924CSE-T vs MAX924CSE+ |
MAX924CSE+T | Comparator, 4 Func, 10000uV Offset-Max, 14000ns Response Time, CMOS, PDSO16, 0.150 INCH, SOP-16 | Maxim Integrated Products | MAX924CSE-T vs MAX924CSE+T |
MAX924ESE+ | Ultra Low-Power, Single/Dual-Supply Comparators, 16-SOIC_N-150_MIL, 16 Pins, -40 to 85C | Analog Devices Inc | MAX924CSE-T vs MAX924ESE+ |