Part Details for MAX9259GCB/V+TWGG4 by Maxim Integrated Products
Overview of MAX9259GCB/V+TWGG4 by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for MAX9259GCB/V+TWGG4
MAX9259GCB/V+TWGG4 CAD Models
MAX9259GCB/V+TWGG4 Part Data Attributes
|
MAX9259GCB/V+TWGG4
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX9259GCB/V+TWGG4
Maxim Integrated Products
Line Driver
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | LINE DRIVER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MAX9259GCB/V+TWGG4
This table gives cross-reference parts and alternative options found for MAX9259GCB/V+TWGG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9259GCB/V+TWGG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX9259GCB/V+T | Gigabit Multimedia Serial Link with Spread Spectrum and Full-Duplex Control Channel, 64-TQFP_EP-10X10X1.0, 64 Pins, -40 to 105C | Analog Devices Inc | MAX9259GCB/V+TWGG4 vs MAX9259GCB/V+T |
MAX9259GCB/V+ | Line Receiver, 1 Func, 1 Rcvr, CMOS, PQFP64, 10 X 10 MM, 1 MM HEIGHT, ROHS COMPLIANT, TQFP-64 | Maxim Integrated Products | MAX9259GCB/V+TWGG4 vs MAX9259GCB/V+ |
MAX9259GCB/V+GB | Line Driver | Maxim Integrated Products | MAX9259GCB/V+TWGG4 vs MAX9259GCB/V+GB |
MAX9259GCB/V+T | Line Receiver, 1 Func, 1 Rcvr, CMOS, PQFP64, 10 X 10 MM, 1 MM HEIGHT, ROHS COMPLIANT, TQFP-64 | Maxim Integrated Products | MAX9259GCB/V+TWGG4 vs MAX9259GCB/V+T |
MAX9259GCB/V+ | Gigabit Multimedia Serial Link with Spread Spectrum and Full-Duplex Control Channel, 64-TQFP_EP-10X10X1.0, 64 Pins, -40 to 105C | Analog Devices Inc | MAX9259GCB/V+TWGG4 vs MAX9259GCB/V+ |
MAX9259GCB/V+TGB | Line Driver | Maxim Integrated Products | MAX9259GCB/V+TWGG4 vs MAX9259GCB/V+TGB |