-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HDCP Gigabit Multimedia Serial Link Serializer/Deserializer, 64-TQFP_EP-10X10X1.0, 64 Pins, -40 to 105C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX9263GCB/V+
|
Mouser Electronics | Serializers & Deserializers - Serdes HDCP Gigabit Multimedia Serial Link Seri RoHS: Compliant | 0 |
|
$12.2700 / $13.7900 | Order Now |
|
Analog Devices Inc | HDCP Gigabit Multimedia Serial Package Multiple: 1 | 0 |
|
$8.3800 / $22.0800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX9263GCB/V+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX9263GCB/V+
Analog Devices Inc
HDCP Gigabit Multimedia Serial Link Serializer/Deserializer, 64-TQFP_EP-10X10X1.0, 64 Pins, -40 to 105C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 64-TQFP_EP-10X10X1.0 | |
Pin Count | 64 | |
Manufacturer Package Code | 64-TQFP_EP-10X10X1.0 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2011-01-18 | |
Samacsys Manufacturer | Analog Devices | |
Interface IC Type | LINE DRIVER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for MAX9263GCB/V+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9263GCB/V+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX9263GCB/V+TW | Line Driver | Maxim Integrated Products | MAX9263GCB/V+ vs MAX9263GCB/V+TW |
MAX9263GCB/V+W | Line Driver | Maxim Integrated Products | MAX9263GCB/V+ vs MAX9263GCB/V+W |