Part Details for MAX9271GTJ/V+T by Maxim Integrated Products
Overview of MAX9271GTJ/V+T by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX9271GTJ/V+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y6428
|
Newark | Serialiser, Aec-Q100, 1.5Gbps, Tqfn-32, Serdes Function:Serialiser, Data Rate:1.5Gbps, Ic Input Type:Parallel, Ic Output Type:Cml, Ic Case/Package:Tqfn, No. Of Pins:32Pins, Supply Voltage Min:1.7V, Supply Voltage Max:3.6V Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX9271GTJ/V+T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
175-MAX9271GTJ/V+TCT-ND
|
DigiKey | IC SERIALIZER 16BIT GMSL 32TQFN Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2500 In Stock |
|
$6.5519 / $11.9900 | Buy Now |
Part Details for MAX9271GTJ/V+T
MAX9271GTJ/V+T CAD Models
MAX9271GTJ/V+T Part Data Attributes:
|
MAX9271GTJ/V+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX9271GTJ/V+T
Maxim Integrated Products
Line Driver/Receiver, CMOS, PQCC32,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | QCCN, LCC32,.2SQ,20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Supply Current-Max | 75 mA | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MAX9271GTJ/V+T
This table gives cross-reference parts and alternative options found for MAX9271GTJ/V+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9271GTJ/V+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX9271GTJ+T | Line Driver/Receiver, CMOS, PQCC32, | Maxim Integrated Products | MAX9271GTJ/V+T vs MAX9271GTJ+T |
MAX9271GTJ/V+T | 16-Bit GMSL Serializer with Coax or STP Cable Drive, 32-LFCSP-5X5X0.75, 32 Pins, -40 to 105C | Analog Devices Inc | MAX9271GTJ/V+T vs MAX9271GTJ/V+T |
MAX9271GTJ/V+ | 16-Bit GMSL Serializer with Coax or STP Cable Drive, 32-LFCSP-5X5X0.75, 32 Pins, -40 to 105C | Analog Devices Inc | MAX9271GTJ/V+T vs MAX9271GTJ/V+ |
MAX9271GTJ/V+ | Line Driver, 1 Func, 1 Driver, CMOS, 5 X 5 MM, 0.75 MM, ROHS COMPLIANT, TQFN-32 | Maxim Integrated Products | MAX9271GTJ/V+T vs MAX9271GTJ/V+ |