Part Details for MAX9279GTN+ by Maxim Integrated Products
Overview of MAX9279GTN+ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for MAX9279GTN+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX9279GTN+-ND
|
DigiKey | IC INTEGRATED CIRCUIT Min Qty: 13 Lead time: 21 Weeks Container: Bulk MARKETPLACE PRODUCT |
1230 In Stock |
|
$23.8200 | Buy Now |
|
Rochester Electronics | Serializer with Parallel CMOS inputs, HDCP ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1230 |
|
$20.4400 / $24.0500 | Buy Now |
Part Details for MAX9279GTN+
MAX9279GTN+ CAD Models
MAX9279GTN+ Part Data Attributes
|
MAX9279GTN+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX9279GTN+
Maxim Integrated Products
Line Driver, CMOS, PQCC56,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Interface IC Type | LINE DRIVER | |
JESD-30 Code | S-PQCC-N56 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC56,.31SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 |