Part Details for MAX9311ECJ+T by Analog Devices Inc
Overview of MAX9311ECJ+T by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX9311ECJ+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX9311ECJT
|
Mouser Electronics | Clock Drivers & Distribution 1:10 Differential LVPECL/LVECL/HSTL Clock and Data Drivers RoHS: Compliant | 0 |
|
$9.5600 | Order Now |
|
Analog Devices Inc | 1:10 Differential LVPECL/LVECL Min Qty: 2000 Package Multiple: 1 | 0 |
|
$8.3700 / $9.0237 | Buy Now |
DISTI #
3924951
|
Farnell | CLOCK/DATA DRIVER, 3GHZ, 10 OUTPUT, LQFP RoHS: Compliant Min Qty: 2000 Lead time: 11 Weeks, 1 Days Container: Reel | 0 |
|
$9.2314 | Buy Now |
Part Details for MAX9311ECJ+T
MAX9311ECJ+T CAD Models
MAX9311ECJ+T Part Data Attributes:
|
MAX9311ECJ+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX9311ECJ+T
Analog Devices Inc
1:10 Differential LVPECL/LVECL/HSTL Clock and Data Drivers, 32-LQFP-7X7X1.4, 32 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 32-LQFP-7X7X1.4 | |
Pin Count | 32 | |
Manufacturer Package Code | 32-LQFP-7X7X1.4 | |
Date Of Intro | 2001-07-15 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | CAN ALSO BE OPERATED FROM -2.25V TO -3.8V SUPPLY FOR LVECL | |
Input Conditioning | DIFFERENTIAL MUX | |
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 32 | |
Number of True Outputs | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP32,.35SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 0.4 ns | |
Propagation Delay (tpd) | 0.41 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.046 ns | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 3.8 V | |
Supply Voltage-Min (Vsup) | 2.25 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
Alternate Parts for MAX9311ECJ+T
This table gives cross-reference parts and alternative options found for MAX9311ECJ+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9311ECJ+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX9311ECJ | Clock Driver, 9311 Series, 10 True Output(s), 0 Inverted Output(s), PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, MO-136BC, LQFP-32 | Maxim Integrated Products | MAX9311ECJ+T vs MAX9311ECJ |
MAX9311ECJ-T | Low Skew Clock Driver, 9311 Series, 10 True Output(s), 0 Inverted Output(s), PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, MO-136BC, LQFP-32 | Maxim Integrated Products | MAX9311ECJ+T vs MAX9311ECJ-T |