There are no models available for this part yet.
Overview of MAX934CSE-T by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Consumer Electronics
Education and Research
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Entertainment and Gaming
Communication and Networking
CAD Models for MAX934CSE-T by Maxim Integrated Products
Part Data Attributes for MAX934CSE-T by Maxim Integrated Products
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code
|
SOIC
|
Package Description
|
0.150 INCH, MS-012C, SOIC-16
|
Pin Count
|
16
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
ANALOG CIRCUIT
|
JESD-30 Code
|
R-PDSO-G16
|
JESD-609 Code
|
e0
|
Length
|
9.9 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.75 mm
|
Supply Voltage-Max (Vsup)
|
11 V
|
Supply Voltage-Min (Vsup)
|
2.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Width
|
3.9 mm
|
Alternate Parts for MAX934CSE-T
This table gives cross-reference parts and alternative options found for MAX934CSE-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX934CSE-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX934ESE+ | Analog Circuit, PDSO16, 0.150 INCH, SOIC-16 | Maxim Integrated Products | MAX934CSE-T vs MAX934ESE+ |
MAX934CSE | Analog Circuit, 1 Func, PDSO16, 0.150 INCH, MS-012C, SOIC-16 | Maxim Integrated Products | MAX934CSE-T vs MAX934CSE |
MAX934CSE+ | Ultra-Low-Power, Low-Cost Comparators with 2% Reference, 16-SOIC_N-150_MIL, 16 Pins, 0 to 70C | Analog Devices Inc | MAX934CSE-T vs MAX934CSE+ |
MAX934ESE | Analog Circuit, 1 Func, PDSO16, 0.150 INCH, MS-012C, SOIC-16 | Maxim Integrated Products | MAX934CSE-T vs MAX934ESE |
MAX934ESE+ | Ultra-Low-Power, Low-Cost Comparators with 2% Reference, 16-SOIC_N-150_MIL, 16 Pins, -40 to 85C | Analog Devices Inc | MAX934CSE-T vs MAX934ESE+ |
MAX934CSE+T | Analog Circuit, PDSO16, 0.150 INCH, SOIC-16 | Maxim Integrated Products | MAX934CSE-T vs MAX934CSE+T |
MAX934ESE+T | Ultra-Low-Power, Low-Cost Comparators with 2% Reference, 16-SOIC_N-150_MIL, 16 Pins, -40 to 85C | Analog Devices Inc | MAX934CSE-T vs MAX934ESE+T |