-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single LVDS/Anything-to-LVPECL Translator, 8-MINI_SO-N/A, 8 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX9375EUA+
|
Mouser Electronics | Translation - Voltage Levels Single LVDS/Anything-to-LVPECL Translator RoHS: Compliant | 188 |
|
$11.8000 / $17.0800 | Buy Now |
DISTI #
V36:1790_23270752
|
Arrow Electronics | Level Translator CML/HSTL/LVDS/LVPECL to LVPECL 1-CH Unidirectional 8-Pin uMAX Tube Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks Date Code: 2350 | Americas - 40 |
|
$9.6370 / $14.9350 | Buy Now |
|
Analog Devices Inc | Single LVDS/Anything-to-LVPECL Min Qty: 1 Package Multiple: 1 | 177 |
|
$9.5900 / $17.1000 | Buy Now |
DISTI #
77830050
|
Verical | Level Translator CML/HSTL/LVDS/LVPECL to LVPECL 1-CH Unidirectional 8-Pin uMAX Tube Min Qty: 40 Package Multiple: 40 Date Code: 2350 | Americas - 40 |
|
$9.6370 / $14.9350 | Buy Now |
DISTI #
2516396
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$12.4064 / $17.9752 | Buy Now |
DISTI #
2516396
|
Farnell | LEVEL TRANSLATOR, 1-CH, UMAX-8 RoHS: Compliant Min Qty: 50 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$14.9192 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX9375EUA+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX9375EUA+
Analog Devices Inc
Single LVDS/Anything-to-LVPECL Translator, 8-MINI_SO-N/A, 8 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-MINI_SO-N/A | |
Package Description | MO-187C-AA, MICRO SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8-MINI_SO-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 2003-05-16 | |
Samacsys Manufacturer | Analog Devices | |
Delay-Max | 0.6 ns | |
Interface IC Type | LVDS TO PECL TRANSLATOR | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Latch or Register | NONE | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for MAX9375EUA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9375EUA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX9375EUA+T | LVDS to PECL Translator, 1 Func, Complementary Output, BIPolar, PDSO8, MO-187C-AA, MICRO SOP-8 | Maxim Integrated Products | MAX9375EUA+ vs MAX9375EUA+T |
MAX9375EUA-T | LVDS to PECL Translator, 1 Func, Complementary Output, BIPolar, PDSO8, MO-187C-AA, MICRO SOP-8 | Maxim Integrated Products | MAX9375EUA+ vs MAX9375EUA-T |
MAX9375EUA | LVDS to PECL Translator, 1 Func, Complementary Output, BIPolar, PDSO8, MO-187C-AA, MICRO SOP-8 | Maxim Integrated Products | MAX9375EUA+ vs MAX9375EUA |
MAX9375EUA+ | LVDS to PECL Translator, 1 Func, Complementary Output, BIPolar, PDSO8, MO-187C-AA, MICRO SOP-8 | Maxim Integrated Products | MAX9375EUA+ vs MAX9375EUA+ |