Part Details for MAX9380EUA by Maxim Integrated Products
Overview of MAX9380EUA by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX9380EUA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX9380EUA-ND
|
DigiKey | MAX9380 LCECL/LVPECL 2:1 MUX Min Qty: 55 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
5408 In Stock |
|
$5.5100 | Buy Now |
|
Rochester Electronics | MAX9380 Single-Ended-To-Differential LCECL/LVPECL 2:1 Multiplexer ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 5408 |
|
$4.7300 / $5.5600 | Buy Now |
Part Details for MAX9380EUA
MAX9380EUA CAD Models
MAX9380EUA Part Data Attributes
|
MAX9380EUA
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX9380EUA
Maxim Integrated Products
Multiplexer, 93 Series, 1-Func, 2 Line Input, 1 Line Output, Complementary Output, ECL10K, PDSO8, MICRO MAX MO-187, PACKAGE-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | TSSOP | |
Package Description | MICRO MAX MO-187, PACKAGE-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | OPERATES FROM A -3.0V TO -3.8V SUPPLY FORLVECL APPLICATIONS | |
Family | 93 | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Logic IC Type | MULTIPLEXER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-EMITTER | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 245 | |
Power Supply Current-Max (ICC) | 30 mA | |
Prop. Delay@Nom-Sup | 0.385 ns | |
Propagation Delay (tpd) | 0.316 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.8 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | ECL10K | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for MAX9380EUA
This table gives cross-reference parts and alternative options found for MAX9380EUA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9380EUA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX9380EUA+ | Multiplexer, 1-Func, 2 Line Input, 1 Line Output, Complementary Output, PDSO8, MICRO MAX PACKAGE-8 | Maxim Integrated Products | MAX9380EUA vs MAX9380EUA+ |