Part Details for MAX9424EHJ by Maxim Integrated Products
Overview of MAX9424EHJ by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX9424EHJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX9424EHJ-ND
|
DigiKey | LOGIC LEVEL TRANSLATOR Min Qty: 10 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
416 In Stock |
|
$31.3900 | Buy Now |
|
Quest Components | 141 |
|
$19.5270 / $22.0740 | Buy Now | |
|
Rochester Electronics | MAX9424 Lowest Jitter Quad PECL-To-ECL Differential Translator ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 416 |
|
$26.9400 / $31.6900 | Buy Now |
Part Details for MAX9424EHJ
MAX9424EHJ CAD Models
MAX9424EHJ Part Data Attributes
|
MAX9424EHJ
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX9424EHJ
Maxim Integrated Products
PECL to ECL Translator, 4 Func, Complementary Output, BIPolar, PQFP32, 5 X 5 MM, 1 MM HEIGHT, TQFP-32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFP | |
Package Description | TFQFP, TQFP32,.28SQ | |
Pin Count | 32 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Delay-Max | 0.57 ns | |
Interface IC Type | PECL TO ECL TRANSLATOR | |
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 4 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Latch or Register | NONE | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP32,.28SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 5 mm |
Alternate Parts for MAX9424EHJ
This table gives cross-reference parts and alternative options found for MAX9424EHJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9424EHJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX9424EHJ-T | PECL to ECL Translator, 4 Func, Complementary Output, BIPolar, PQFP32, 5 X 5 MM, 1 MM HEIGHT, TQFP-32 | Maxim Integrated Products | MAX9424EHJ vs MAX9424EHJ-T |
MAX9424EGJ-T | PECL to ECL Translator, 4 Func, Complementary Output, BIPolar, CQCC32, 5 X 5 MM, 0.90 MM HEIGHT, QFN-32 | Maxim Integrated Products | MAX9424EHJ vs MAX9424EGJ-T |
MAX9424EGJ | PECL to ECL Translator, 4 Func, Complementary Output, BIPolar, CQCC32, 5 X 5 MM, 0.90 MM HEIGHT, QFN-32 | Maxim Integrated Products | MAX9424EHJ vs MAX9424EGJ |