Part Details for MAX944CPD by Maxim Integrated Products
Overview of MAX944CPD by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX944CPD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | MAX944 High-Speed, Low-Power, 3V/5V, Rail-To-Rail, Single-Supply Comparator ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 3 |
|
$3.2600 / $3.8300 | Buy Now |
Part Details for MAX944CPD
MAX944CPD CAD Models
MAX944CPD Part Data Attributes
|
MAX944CPD
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX944CPD
Maxim Integrated Products
Comparator, 4 Func, 3000uV Offset-Max, 80ns Response Time, BIPolar, PDIP14, 0.300 INCH, PLASTIC, DIP-14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.3 µA | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.05 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Type | PUSH-PULL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 80 ns | |
Seated Height-Max | 4.572 mm | |
Supply Current-Max | 2.4 mA | |
Supply Voltage Limit-Max | 6.5 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 7.62 mm |
Alternate Parts for MAX944CPD
This table gives cross-reference parts and alternative options found for MAX944CPD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX944CPD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX944CPD+ | Comparator, 4 Func, 3000uV Offset-Max, 80ns Response Time, BIPolar, PDIP14, 0.300 INCH, PLASTIC, DIP-14 | Maxim Integrated Products | MAX944CPD vs MAX944CPD+ |
MAX944CPD+ | High-Speed, Low-Power, 3V/5V, Rail-to-Rail, Single-Supply Comparators, 14-PDIP-300_MIL, 14 Pins, 0 to 70C | Analog Devices Inc | MAX944CPD vs MAX944CPD+ |
MAX944EPD | Comparator, 4 Func, 3000uV Offset-Max, 80ns Response Time, BIPolar, PDIP14, 0.300 INCH, PLASTIC, DIP-14 | Maxim Integrated Products | MAX944CPD vs MAX944EPD |
MAX944MJD | Comparator, 4 Func, 3000uV Offset-Max, 80ns Response Time, CMOS, CDIP14, CERDIP-14 | Maxim Integrated Products | MAX944CPD vs MAX944MJD |
MAX944EPD+ | Comparator, 4 Func, 3000uV Offset-Max, 80ns Response Time, BIPolar, PDIP14, 0.300 INCH, PLASTIC, DIP-14 | Maxim Integrated Products | MAX944CPD vs MAX944EPD+ |