Part Details for MAX944CSD+T by Maxim Integrated Products
Overview of MAX944CSD+T by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MAX944CSD+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
175-MAX944CSD+TCT-ND
|
DigiKey | IC COMPARATOR 4 GEN PUR 14SOIC Min Qty: 1 Lead time: 36 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2500 In Stock |
|
$5.9750 / $12.8900 | Buy Now |
Part Details for MAX944CSD+T
MAX944CSD+T CAD Models
MAX944CSD+T Part Data Attributes
|
MAX944CSD+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX944CSD+T
Maxim Integrated Products
Comparator, 4 Func, 3000uV Offset-Max, 80ns Response Time, BIPolar, PDSO14, SO-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.3 µA | |
Bias Current-Max (IIB) @25C | 0.3 µA | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 80 ns | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.6 mA | |
Supply Voltage Limit-Max | 6.5 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MAX944CSD+T
This table gives cross-reference parts and alternative options found for MAX944CSD+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX944CSD+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX944ESD+ | High-Speed, Low-Power, 3V/5V, Rail-to-Rail, Single-Supply Comparators, 14-SOIC_N-150_MIL, 14 Pins, -40 to 85C | Analog Devices Inc | MAX944CSD+T vs MAX944ESD+ |
MAX944ESD+T | High-Speed, Low-Power, 3V/5V, Rail-to-Rail, Single-Supply Comparators, 14-SOIC_N-150_MIL, 14 Pins, -40 to 85C | Analog Devices Inc | MAX944CSD+T vs MAX944ESD+T |
MAX944CSD-T | Comparator, 4 Func, 3000uV Offset-Max, 80ns Response Time, BIPolar, PDSO14, SOP-14 | Maxim Integrated Products | MAX944CSD+T vs MAX944CSD-T |
MAX944CSD+ | High-Speed, Low-Power, 3V/5V, Rail-to-Rail, Single-Supply Comparators, 14-SOIC_N-150_MIL, 14 Pins, 0 to 70C | Analog Devices Inc | MAX944CSD+T vs MAX944CSD+ |
MAX944ESD-T | Comparator, 4 Func, 3000uV Offset-Max, 80ns Response Time, BIPolar, PDSO14, SO-14 | Maxim Integrated Products | MAX944CSD+T vs MAX944ESD-T |
MAX944CSD | Comparator, 4 Func, 3000uV Offset-Max, 80ns Response Time, BIPolar, PDSO14, SOP-14 | Maxim Integrated Products | MAX944CSD+T vs MAX944CSD |
MAX944ESD+ | Comparator, 4 Func, 3000uV Offset-Max, 80ns Response Time, BIPolar, PDSO14, SO-14 | Maxim Integrated Products | MAX944CSD+T vs MAX944ESD+ |