Part Details for MAX9471ETP by Maxim Integrated Products
Overview of MAX9471ETP by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for MAX9471ETP
MAX9471ETP CAD Models
MAX9471ETP Part Data Attributes
|
MAX9471ETP
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX9471ETP
Maxim Integrated Products
Clock Generator, 200MHz, CMOS, 5 X 5 MM, 0.80 MM HIGHT, MO-220WHHC, TQFN-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFN | |
Package Description | HVQCCN, LCC20,.20SQ,25 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-XQCC-N20 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 200 MHz | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.20SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Primary Clock/Crystal Frequency-Nom | 27 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for MAX9471ETP
This table gives cross-reference parts and alternative options found for MAX9471ETP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9471ETP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX9471ETP-T | Clock Generator, 200MHz, CMOS, 5 X 5 MM, 0.80 MM HIGHT, MO-220WHHC, TQFN-20 | Maxim Integrated Products | MAX9471ETP vs MAX9471ETP-T |
ICS552AR-01LF | Video Clock Generator, 200MHz, CMOS, PDSO20, 0.150 INCH, ROHS COMPLIANT, SSOP-20 | Integrated Device Technology Inc | MAX9471ETP vs ICS552AR-01LF |
ICS552ARI-01LF | Video Clock Generator, 200MHz, CMOS, PDSO20, 0.150 INCH, ROHS COMPLIANT, SSOP-20 | Integrated Device Technology Inc | MAX9471ETP vs ICS552ARI-01LF |
ICS552ARI-01LFT | Video Clock Generator, 200MHz, CMOS, PDSO20, 0.150 INCH, ROHS COMPLIANT, SSOP-20 | Integrated Device Technology Inc | MAX9471ETP vs ICS552ARI-01LFT |
MAX9491ETP045+ | Clock Generator, 200MHz, CMOS, TQFN-20 | Maxim Integrated Products | MAX9471ETP vs MAX9491ETP045+ |
ICS552AR-01 | Video Clock Generator, 200MHz, CMOS, PDSO20, 0.150 INCH, SSOP-20 | Integrated Device Technology Inc | MAX9471ETP vs ICS552AR-01 |
MAX9491ETP045+ | Factory-Programmable, Single PLL Clock Generator, 20-LFCSP-5X5X0.75, 20 Pins, -40 to 85C | Analog Devices Inc | MAX9471ETP vs MAX9491ETP045+ |
MAX9491ETP045+T | Factory-Programmable, Single PLL Clock Generator, 20-LFCSP-5X5X0.75, 20 Pins, -40 to 85C | Analog Devices Inc | MAX9471ETP vs MAX9491ETP045+T |
MAX9491ETP010-T | Clock Generator, 200MHz, CMOS, 5 X 5 MM, 0.8 MM HEIGHT, MO-220WHHC, TQFN-20 | Maxim Integrated Products | MAX9471ETP vs MAX9491ETP010-T |
MAX9491ETP010+T | Clock Generator, 200MHz, CMOS, 5 X 5 MM, 0.8 MM HEIGHT, ROHS COMPLIANT, MO-220WHHC, TQFN-20 | Maxim Integrated Products | MAX9471ETP vs MAX9491ETP010+T |