Part Details for MAX9485ETP by Maxim Integrated Products
Overview of MAX9485ETP by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Financial Technology (Fintech)
Price & Stock for MAX9485ETP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | MAX9485 Programmable Audio Clock Generator RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 5952 |
|
$1.0500 / $1.2400 | Buy Now |
|
Perfect Parts Corporation | 952 |
|
RFQ |
Part Details for MAX9485ETP
MAX9485ETP CAD Models
MAX9485ETP Part Data Attributes
|
MAX9485ETP
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX9485ETP
Maxim Integrated Products
Clock Generator, 73.728MHz, CMOS, 4 X 4 MM, 0.80 MM PITCH, MO-220WGGD-1, TQFN-20
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFN | |
Package Description | 4 X 4 MM, 0.80 MM PITCH, MO-220WGGD-1, TQFN-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
JESD-30 Code | S-XQCC-N20 | |
JESD-609 Code | e0 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 73.728 MHz | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Primary Clock/Crystal Frequency-Nom | 27 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 12 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for MAX9485ETP
This table gives cross-reference parts and alternative options found for MAX9485ETP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9485ETP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX9485ETP+ | Clock Generator, 73.728MHz, CMOS, 4 X 4 MM, 0.80 MM PITCH, MO-220WGGD-1, TQFN-20 | Maxim Integrated Products | MAX9485ETP vs MAX9485ETP+ |
MAX9485ETP-T | Clock Generator, 73.728MHz, CMOS, 4 X 4 MM, 0.80 MM PITCH, MO-220WGGD-1, TQFN-20 | Maxim Integrated Products | MAX9485ETP vs MAX9485ETP-T |