Part Details for MAX9491ETP045+T by Maxim Integrated Products
Overview of MAX9491ETP045+T by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MAX9491ETP045+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX9491ETP045+T-ND
|
DigiKey | IC PLL CLOCK GENERATOR 20TQFN Min Qty: 92 Lead time: 21 Weeks Container: Bulk MARKETPLACE PRODUCT |
45000 In Stock |
|
$3.2700 | Buy Now |
DISTI #
MAX9491ETP045+T-ND
|
DigiKey | IC PLL CLOCK GENERATOR 20TQFN Min Qty: 92 Lead time: 21 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$3.0359 | Buy Now |
|
Rochester Electronics | MAX9491 Factory-Programmable, Single Pll Clock Generator RoHS: Compliant Status: Active Min Qty: 1 | 45000 |
|
$2.8000 / $3.3000 | Buy Now |
Part Details for MAX9491ETP045+T
MAX9491ETP045+T CAD Models
MAX9491ETP045+T Part Data Attributes
|
MAX9491ETP045+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX9491ETP045+T
Maxim Integrated Products
Clock Generator, 200MHz, CMOS, TQFN-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | TQFN-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
JESD-30 Code | S-XQCC-N20 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 200 MHz | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 27 MHz | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for MAX9491ETP045+T
This table gives cross-reference parts and alternative options found for MAX9491ETP045+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9491ETP045+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX9491ETP045-T | Clock Generator, 200MHz, CMOS, 5 X 5 MM, 0.8 MM HEIGHT, MO-220WHHC, TQFN-20 | Maxim Integrated Products | MAX9491ETP045+T vs MAX9491ETP045-T |
MAX9491ETP045+ | Factory-Programmable, Single PLL Clock Generator, 20-LFCSP-5X5X0.75, 20 Pins, -40 to 85C | Analog Devices Inc | MAX9491ETP045+T vs MAX9491ETP045+ |
MAX9491ETP045 | Clock Generator, 200MHz, CMOS, 5 X 5 MM, 0.8 MM HEIGHT, MO-220WHHC, TQFN-20 | Maxim Integrated Products | MAX9491ETP045+T vs MAX9491ETP045 |