Part Details for MAX9510AUA+ by Maxim Integrated Products
Overview of MAX9510AUA+ by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Telecommunications
Automotive
Price & Stock for MAX9510AUA+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | MAX9510 1.8V, Ultra-Low Power, Directdrive Viewo Filter Amplifier RoHS: Compliant Status: Obsolete Min Qty: 1 | 13588 |
|
$0.5995 / $0.7053 | Buy Now |
DISTI #
1433248
|
element14 Asia-Pacific | IC, AMP, VIDEO FILTER, 1.8V, SMD RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.6733 / $1.2542 | Buy Now |
DISTI #
1433248
|
Farnell | IC, AMP, VIDEO FILTER, 1.8V, SMD RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 0 |
|
$0.4384 / $0.5010 | Buy Now |
Part Details for MAX9510AUA+
MAX9510AUA+ CAD Models
MAX9510AUA+ Part Data Attributes
|
MAX9510AUA+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX9510AUA+
Maxim Integrated Products
Video Amplifier, 1 Channel(s), 1 Func, BICMOS, PDSO8, MICRO MAX PACKAGE-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | MICRO MAX PACKAGE-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 4 Weeks | |
Bandwidth-Nom | 42100 kHz | |
Consumer IC Type | VIDEO AMPLIFIER | |
Gain | 7.95 dB | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 2.625 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for MAX9510AUA+
This table gives cross-reference parts and alternative options found for MAX9510AUA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9510AUA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX9509ATA+ | Video Amplifier, 1 Channel(s), 1 Func, BICMOS, PDSO8, TQFN-8 | Maxim Integrated Products | MAX9510AUA+ vs MAX9509ATA+ |