Part Details for MAX951EUA+ by Maxim Integrated Products
Overview of MAX951EUA+ by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MAX951EUA+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y6467
|
Newark | Op Amp, 20Khz, 12.5V/Ms, Umax-8, No. Of Channels:1Channels, Gain Bandwidth Product:20Khz, Supply Voltage Range:2.8V To 7V, Ic Case/Package:Μmax, No. Of Pins:8Pins, Amplifier Type:Amplifier, Comparator, Reference, Product Range:- Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX951EUA+ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 13 |
|
$1.0300 | Buy Now |
DISTI #
MAX951EUA+-ND
|
DigiKey | IC AMP COMP REF 8UMAX Min Qty: 1 Lead time: 18 Weeks Container: Tube |
115 In Stock |
|
$3.6633 / $6.7100 | Buy Now |
|
Chip1Cloud | Comparator Single R-R O/P 7V Automotive 8-Pin uMAX / IC OP AMP SS LP 8-UMAX | 1470 |
|
RFQ |
Part Details for MAX951EUA+
MAX951EUA+ CAD Models
MAX951EUA+ Part Data Attributes:
|
MAX951EUA+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX951EUA+
Maxim Integrated Products
Operational Amplifier, 1 Func, 5000uV Offset-Max, CMOS, PDSO8, UMAX-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | UMAX-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.005 µA | |
Bias Current-Max (IIB) @25C | 0.00005 µA | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 12500 V/us | |
Supply Current-Max | 0.011 mA | |
Supply Voltage Limit-Max | 7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 20000 | |
Voltage Gain-Min | 25000 | |
Width | 3 mm |
Alternate Parts for MAX951EUA+
This table gives cross-reference parts and alternative options found for MAX951EUA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX951EUA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX951EUA+T | Operational Amplifier, 1 Func, 5000uV Offset-Max, CMOS, PDSO8, UMAX-8 | Maxim Integrated Products | MAX951EUA+ vs MAX951EUA+T |
MAX951EUA-T | Operational Amplifier, 1 Func, 5000uV Offset-Max, CMOS, PDSO8, UMAX-8 | Maxim Integrated Products | MAX951EUA+ vs MAX951EUA-T |
MAX951EUA | Operational Amplifier, 1 Func, 5000uV Offset-Max, CMOS, PDSO8, UMAX-8 | Maxim Integrated Products | MAX951EUA+ vs MAX951EUA |