Part Details for MAX954ESA+T by Analog Devices Inc
Overview of MAX954ESA+T by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX954ESA+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX954ESAT
|
Mouser Electronics | Special Purpose Amplifiers Ultra-Low-Power, Single-Supply Op Amp + Comparator + Reference RoHS: Compliant | 0 |
|
$3.0500 | Order Now |
|
Analog Devices Inc | Ultra-Low-Power, Single-Supply Min Qty: 2500 Package Multiple: 1 | 0 |
|
$2.6300 / $3.0493 | Buy Now |
DISTI #
2511086
|
element14 Asia-Pacific | OP AMP, 125KHZ, 66V/MS, NSOIC-8 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 2149 |
|
$3.4517 / $5.3029 | Buy Now |
DISTI #
2511086RL
|
element14 Asia-Pacific | OP AMP, 125KHZ, 66V/MS, NSOIC-8 RoHS: Compliant Min Qty: 10 Container: Reel | 2149 |
|
$3.4517 / $4.4990 | Buy Now |
DISTI #
2511086RL
|
Farnell | OP AMP, 125KHZ, 66V/MS, NSOIC-8 RoHS: Compliant Min Qty: 10 Lead time: 11 Weeks, 1 Days Container: Reel | 2149 |
|
$3.0476 / $4.0968 | Buy Now |
DISTI #
2511086
|
Farnell | OP AMP, 125KHZ, 66V/MS, NSOIC-8 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 2149 |
|
$3.0476 / $4.6838 | Buy Now |
Part Details for MAX954ESA+T
MAX954ESA+T CAD Models
MAX954ESA+T Part Data Attributes:
|
MAX954ESA+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX954ESA+T
Analog Devices Inc
Ultra-Low-Power, Single-Supply Op Amp + Comparator + Reference, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 8-SOIC_N-150_MIL | |
Pin Count | 8 | |
Manufacturer Package Code | 8-SOIC_N-150_MIL | |
Date Of Intro | 1995-09-07 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.005 µA | |
Bias Current-Max (IIB) @25C | 0.00005 µA | |
Frequency Compensation | YES (AVCL>=10) | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 66000 V/us | |
Supply Current-Max | 0.009 mA | |
Supply Voltage Limit-Max | 7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 125000 | |
Voltage Gain-Min | 25000 | |
Width | 3.9 mm |
Alternate Parts for MAX954ESA+T
This table gives cross-reference parts and alternative options found for MAX954ESA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX954ESA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX954ESA-T | Operational Amplifier, 1 Func, 4000uV Offset-Max, CMOS, PDSO8, SO-8 | Maxim Integrated Products | MAX954ESA+T vs MAX954ESA-T |
MAX954ESA | Operational Amplifier, 1 Func, 4000uV Offset-Max, CMOS, PDSO8, SO-8 | Maxim Integrated Products | MAX954ESA+T vs MAX954ESA |