Part Details for MAX954EUA+ by Maxim Integrated Products
Overview of MAX954EUA+ by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX954EUA+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | OP-AMP, 5000 uV OFFSET-MAX, 125 MHz BAND WIDTH, PDSO8 | 155 |
|
$1.7550 / $4.0500 | Buy Now |
|
Quest Components | OP-AMP, 5000 uV OFFSET-MAX, 125 MHz BAND WIDTH, PDSO8 | 400 |
|
$2.2275 / $4.0500 | Buy Now |
|
Rochester Electronics | MAX954 Ultra-Low-Power, Single-Supply Operational Amplifier + Comparator + Reference RoHS: Compliant Status: Obsolete Min Qty: 1 | 2921 |
|
$2.5900 / $3.0500 | Buy Now |
Part Details for MAX954EUA+
MAX954EUA+ CAD Models
MAX954EUA+ Part Data Attributes
|
MAX954EUA+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX954EUA+
Maxim Integrated Products
Operational Amplifier, 1 Func, 5000uV Offset-Max, CMOS, PDSO8, UMAX-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | UMAX-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 4 Weeks | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.005 µA | |
Bias Current-Max (IIB) @25C | 0.00005 µA | |
Frequency Compensation | YES (AVCL>=10) | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 66000 V/us | |
Supply Current-Max | 0.009 mA | |
Supply Voltage Limit-Max | 7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 125000 | |
Voltage Gain-Min | 25000 | |
Width | 3 mm |
Alternate Parts for MAX954EUA+
This table gives cross-reference parts and alternative options found for MAX954EUA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX954EUA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX954EUA | OP-AMP, 5000uV OFFSET-MAX, 125MHz BAND WIDTH, PDSO8, UMAX-8 | Rochester Electronics LLC | MAX954EUA+ vs MAX954EUA |