Datasheets
MAX9584AUA+ by: Maxim Integrated Products

Video Amplifier, 3 Channel(s), 1 Func, BICMOS, PDSO8, 3 X 3 MM, LEAD FREE, MO-187C-AA, MICRO MAX PACKAGE-8

Part Details for MAX9584AUA+ by Maxim Integrated Products

Overview of MAX9584AUA+ by Maxim Integrated Products

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Security and Surveillance

Price & Stock for MAX9584AUA+

Part # Distributor Description Stock Price Buy
Bristol Electronics   70
RFQ

Part Details for MAX9584AUA+

MAX9584AUA+ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MAX9584AUA+ Part Data Attributes

MAX9584AUA+ Maxim Integrated Products
Buy Now Datasheet
Compare Parts:
MAX9584AUA+ Maxim Integrated Products Video Amplifier, 3 Channel(s), 1 Func, BICMOS, PDSO8, 3 X 3 MM, LEAD FREE, MO-187C-AA, MICRO MAX PACKAGE-8
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC
Part Package Code TSSOP
Package Description TSSOP, TSSOP8,.19
Pin Count 8
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.33.00.01
Consumer IC Type VIDEO AMPLIFIER
JESD-30 Code S-PDSO-G8
JESD-609 Code e3
Length 3 mm
Moisture Sensitivity Level 1
Number of Channels 3
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSSOP8,.19
Package Shape SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.1 mm
Supply Current-Max 7 mA
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 2.7 V
Surface Mount YES
Technology BICMOS
Temperature Grade AUTOMOTIVE
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3 mm

Alternate Parts for MAX9584AUA+

This table gives cross-reference parts and alternative options found for MAX9584AUA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9584AUA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MAX9588AUA+T Video Amplifier, 3 Channel(s), 1 Func, BICMOS, PDSO8, 3 X 3 MM, LEAD FREE, MO-187C-BA, MICRO, SOP-8 Maxim Integrated Products MAX9584AUA+ vs MAX9588AUA+T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX9584AUA+ by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX9584AUA+ by Maxim Integrated Products

  • Please alert me when MAX9584AUA+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MAX9584AUA+ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX9584AUA+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MAX9584AUA+ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX9584AUA+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX9584AUA+ by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: