Part Details for MAX9612AUB+ by Maxim Integrated Products
Overview of MAX9612AUB+ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX9612AUB+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y6474
|
Newark | Current Sense Amp, 2.5Mhz, Umax-10, Current Sense Amplifier Type:High Side, Gain Bandwidth Product:2.5Mhz, Ic Case/Package:Μmax, No. Of Pins:10Pins, Operating Temperature Min:-40°C, Operating Temperature Max:125°C, Cmrr:120Db Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX9612AUB+ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
MAX9612AUB+-ND
|
DigiKey | IC AMP COMP 10UMAX Min Qty: 1 Lead time: 26 Weeks Container: Tube |
486 In Stock |
|
$2.5556 / $5.0900 | Buy Now |